CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R - Cable Assemblies
| Digi-Key Part Number | AK-Y2310-R-ND |
200 |
42.17200 |
Extended Price
8434.40 |
| Manufacturer Part Number | AK-Y2310-R | |||
| Description | CABLE SCSI-3 INTERNAL RAID FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-Y2310-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle (2) |
| 2nd Connector | Male Pin Plug (8) |
| Color | Gray, Ribbon |
| Length | 5.2' (1.6m) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | SCSI III |
| Contact Finish | Gold |
| Type | HPDB68 |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK Y2310 R AKY2310R |
AK-Y2310-R Specification Sheet
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R (AK-Y2310-R-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
ADAPT SCSI 3 PASS-THROU TERM ACT - AB774MF
Order 'adapt scsi 3 pass-throu term act - AB774MF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB774MF-ND.
ADAPTER LVD SCSI INTERNAL TERM - ABLVD-3
Order 'adapter lvd scsi internal term - ABLVD-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABLVD-3-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
Send this link via E-Mail
Help With This Screen
