CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202-R
| Digi-Key Part Number | AK-Y1202-R-ND |
50 |
13.86000 |
Extended Price
693.00 |
| Manufacturer Part Number | AK-Y1202-R | |||
| Description | CABLE HPD50 MALE-CENTRON 50 MALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-Y1202-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 50 pos Male to Parallel Interface 50 pos Male |
| Overall Length | 3 ft [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Usage | SCSI-2 Extension Cable |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK Y1202 R AKY1202R |
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202-R (AK-Y1202-R-ND)
Related parts:CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202
Order 'cable hpd50 male-centron 50 male - AK-Y1202' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1069-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202-R
Order 'cable hpd50 male-centron 50 male - AK-Y1202-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK-Y1202-R-ND.
CABLE SERIAL ATA R/A MALE .3M - AK-SATA-030DL-R
Order 'cable serial ata r/a male .3m - AK-SATA-030DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10078-ND.
CABLE SERIAL ATA R/A MALE .5M - AK-SATA-050DL-R
Order 'cable serial ata r/a male .5m - AK-SATA-050DL-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10080-ND.
CABLE SERIAL ATA R/A MALE .75M - AK-SATA-075DL-R
Order 'cable serial ata r/a male .75m - AK-SATA-075DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10082-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10246-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
Order 'cable usb extension a-a male - AU-Y1001' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
CABLE USB EXTENSION A-B MALE - AU-Y1002A
Order 'cable usb extension a-b male - AU-Y1002A' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1082-ND.
CABLE USB EXTENSION A-B MALE - AU-Y1002A-R
Order 'cable usb extension a-b male - AU-Y1002A-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9931-ND.
CABLE DVI MALE TO DVI MALE 2M - CT001147
Order 'cable dvi male to dvi male 2m - CT001147' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1913-ND.
CABLE HDMI MALE TO HDMI MALE 2M - CT1001148
Order 'cable hdmi male to hdmi male 2m - CT1001148' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1914-ND.
CABLE DVI MALE TO HDMI MALE 2M - CT001149
Order 'cable dvi male to hdmi male 2m - CT001149' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1915-ND.
CABLE DB25M-36M CENTRONICS 1.8M - AK101-1.8
Order 'cable db25m-36m centronics 1.8m - AK101-1.8' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1006-ND.
CABLE DB25M-36M CENTRONICS 3M - AK102-3
Order 'cable db25m-36m centronics 3m - AK102-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1007-ND.
CABLE DB25M-36M CENTRONIC RT ANG - AK525-2
Order 'cable db25m-36m centronic rt ang - AK525-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1008-ND.
Send this link via E-Mail
Help With This Screen