CABLE ULTRA ATA-BUS HDD .46M - AKATA-1
| Digi-Key Part Number | AKATA-1-ND |
80 |
4.30000 |
Extended Price
344.00 |
| Manufacturer Part Number | AKATA-1 | |||
| Description | CABLE ULTRA ATA-BUS HDD .46M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AKATA-1 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon 0.025" |
| Connector Type | Ultra ATA 40 pos Female (2) to Female |
| Overall Length | 460.000 mm [Typ] |
| Cable Color | Natural |
| Individual Wire Size | 30 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AKATA 1 AKATA1 |
CABLE ULTRA ATA-BUS HDD .46M - AKATA-1 (AKATA-1-ND)
Related parts:CABLE ULTRA ATA-BUS HDD .46M - AKATA-1
Order 'cable ultra ata-bus hdd .46m - AKATA-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKATA-1-ND.
CABLE ULTRA ATA-BUS HDD .6M - AKATA
Order 'cable ultra ata-bus hdd .6m - AKATA' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKATA-ND.
CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC
Order 'cable ultra ata two hdds .6m - AK-ATA-100/ROUND-LC' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1317-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100-R
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10184-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1312-ND.
CABLE ULTRA ATA HDD 100MBPS .6M - AK-ATA-100/1
Order 'cable ultra ata hdd 100mbps .6m - AK-ATA-100/1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1313-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 319965-1-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10083-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10263-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1311-ND.
CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7
Order 'cable hdd 2xide/at-bus hdd .7m - AK336-.7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK336-.7-ND.
CABLE HDD 1XIDE/AT-BUS HDD .75M - AK337-.75
Order 'cable hdd 1xide/at-bus hdd .75m - AK337-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK337-.75-ND.
CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05
Order 'cable hdd 4xide/at-bus hdd 1.05m - AK3720-1.05' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3720-1.05-ND.
CABLE HDD 3XIDE/AT-BUS HDD .75M - AK372-.75
Order 'cable hdd 3xide/at-bus hdd .75m - AK372-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK372-.75-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
Send this link via E-Mail
Help With This Screen