CABLE USB A-A 1M - AK670-1
| Digi-Key Part Number | AK670-1-ND |
400 |
2.22000 |
Extended Price
888.00 |
| Manufacturer Part Number | AK670-1 | |||
| Description | CABLE USB A-A 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK670-1 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Natural |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK670 1 AK6701 |
CABLE USB A-A 1M - AK670-1 (AK670-1-ND)
Related parts:CABLE USB A-A 1M - AK670-1
Order 'cable usb a-a 1m - AK670-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK670-1-ND.
CABLE USB A-B 1M - AK672-1
Order 'cable usb a-b 1m - AK672-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK672-1-ND.
CABLE USB B-B 1M - AK673-1
Order 'cable usb b-b 1m - AK673-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK673-1-ND.
A-CABLE USB OPEN ENDED 2M - AK670-OE
Order 'a-cable usb open ended 2m - AK670-OE' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1143-ND.
CONN CABLE ASSY MPO-MPO 1M - 1938208-1
Order 'conn cable assy mpo-mpo 1m - 1938208-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1938208-1-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1296-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1454-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5
Order 'cable usb a-a male dbl shield 5m - AK670-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1142-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1304-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1-R
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1458-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1462-ND.
Send this link via E-Mail
Help With This Screen