CABLE HIGH DEN SCSI UL2919 2M - AK665/F-2 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK665/F-2-ND |
20 |
55.24000 |
Extended Price
1104.80 |
| Manufacturer Part Number | AK665/F-2 | |||
| Description | CABLE HIGH DEN SCSI UL2919 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK665/F-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Parallel Interface 68 pos Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK665 F 2 AK665F2 |
CABLE HIGH DEN SCSI UL2919 2M - AK665/F-2 (AK665/F-2-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE HIGH DEN SCSI UL2919 2M - AK665/F-2
Order 'cable high den scsi ul2919 2m - AK665/F-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK665/F-2-ND.
CABLE HIGH DEN SCSI UL2919 .9M - AK665/F-.9
Order 'cable high den scsi ul2919 .9m - AK665/F-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK665/F-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK660-.9
Order 'cable high den scsi ul20276 .9m - AK660-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK660-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK661-.9
Order 'cable high den scsi ul20276 .9m - AK661-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK661-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK663-.9
Order 'cable high den scsi ul20276 .9m - AK663-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK663-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK664-.9
Order 'cable high den scsi ul20276 .9m - AK664-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK664-.9-ND.
CABLE SCSI1-SCSI2 UL2919 2M - AK441/F-2
Order 'cable scsi1-scsi2 ul2919 2m - AK441/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-2-ND.
CABLE SCSI2-SCSI2 UL2919 2M - AK5790/F-2
Order 'cable scsi2-scsi2 ul2919 2m - AK5790/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5790/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5800/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5800/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5804/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5804/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5804/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5805/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5805/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5805/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK580/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK580/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK580/F-2-ND.
CABLE SCSI2-SCSI3 UL2919 2M - AK5812/F-2
Order 'cable scsi2-scsi3 ul2919 2m - AK5812/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5812/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK690/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK690/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK690/F-2-ND.
CABLE FAST SCSI2 TO SCSI2 2M - AK579/F-2
Order 'cable fast scsi2 to scsi2 2m - AK579/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1164-ND.
Send this link via E-Mail
Help With This Screen