CABLE HIGH DEN SCSI UL20276 .9M - AK663-.9 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK663-.9-ND |
20 |
55.10000 |
Extended Price
1102.00 |
| Manufacturer Part Number | AK663-.9 | |||
| Description | CABLE HIGH DEN SCSI UL20276 .9M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK663-.9 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Parallel Interface 50 pos Male to 68 pos Male |
| Overall Length | 900.000 mm [Typ] |
| Cable Color | Black |
| Feature(s) | Shielded |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK663 9 AK6639 |
CABLE HIGH DEN SCSI UL20276 .9M - AK663-.9 (AK663-.9-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE HIGH DEN SCSI UL20276 .9M - AK663-.9
Order 'cable high den scsi ul20276 .9m - AK663-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK663-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK660-.9
Order 'cable high den scsi ul20276 .9m - AK660-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK660-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK661-.9
Order 'cable high den scsi ul20276 .9m - AK661-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK661-.9-ND.
CABLE HIGH DEN SCSI UL20276 .9M - AK664-.9
Order 'cable high den scsi ul20276 .9m - AK664-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK664-.9-ND.
CABLE HIGH DEN SCSI UL2919 .9M - AK665/F-.9
Order 'cable high den scsi ul2919 .9m - AK665/F-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK665/F-.9-ND.
CABLE HIGH DEN SCSI UL2919 2M - AK665/F-2
Order 'cable high den scsi ul2919 2m - AK665/F-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK665/F-2-ND.
CABLE SCSI 1 TO SCSI 1 .9M - AK515-.9
Order 'cable scsi 1 to scsi 1 .9m - AK515-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK515-.9-ND.
CABLE SCSI INT/EXT 1 DRIVE .9M - AK345-.9
Order 'cable scsi int/ext 1 drive .9m - AK345-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-.9-ND.
CABLE SCSI 1-SCSI 2 UL2990 .9M - AK545-.9
Order 'cable scsi 1-scsi 2 ul2990 .9m - AK545-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK545-.9-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK548-.9
Order 'cable scsi1-scsi2 ul2990 .9m - AK548-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-.9-ND.
CABLE SCSI2-SCSI2 UL2990 .9M - AK578-.9
Order 'cable scsi2-scsi2 ul2990 .9m - AK578-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK578-.9-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK5800-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK5800-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5801-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5801-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5801-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5802-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5802-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5802-.9-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK580-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK580-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK580-.9-ND.
Send this link via E-Mail
Help With This Screen