CABLE APPLE KEYBOARD EXTEN 2M - AK609-2 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK609-2-ND |
100 |
1.48000 |
Extended Price
148.00 |
| Manufacturer Part Number | AK609-2 | |||
| Description | CABLE APPLE KEYBOARD EXTEN 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK609-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | MiniDIN 4 pos Female to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK609 2 AK6092 |
CABLE APPLE KEYBOARD EXTEN 2M - AK609-2 (AK609-2-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE APPLE KEYBOARD EXTEN 2M - AK609-2
Order 'cable apple keyboard exten 2m - AK609-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK609-2-ND.
CABLE APPLE MDIN8M-MDIN8M 2M - AK607-2
Order 'cable apple mdin8m-mdin8m 2m - AK607-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK607-2-ND.
CABLE APPLE-VGA MONITOR 2M - AK6096-2
Order 'cable apple-vga monitor 2m - AK6096-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK6096-2-ND.
CABLE APPLE KEYBOARD 2M - AK608-2
Order 'cable apple keyboard 2m - AK608-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK608-2-ND.
CABLE CENTRONICS F-F 2M - AK155-2
Order 'cable centronics f-f 2m - AK155-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1000-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1002-ND.
CABLE CENTRONICS M-F 2M - AK140-2
Order 'cable centronics m-f 2m - AK140-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1004-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2
Order 'cable connection ser/parall 2m - AK401-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1111-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2
Order 'cable 2rca male-male 2m - AKCHMM-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1265-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2-R
Order 'cable centronics male-male 2m - AK138-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1362-ND.
CABLE CENTRONICS M-F 2M - AK140-2-R
Order 'cable centronics m-f 2m - AK140-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1364-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R
Order 'cable 2rca male-male 2m - AKCHMM-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1405-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2-R
Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
Send this link via E-Mail
Help With This Screen