CABLE SCSI1-SCSI3 UL2990 .9M - AK584-.9
| Digi-Key Part Number | AK584-.9-ND |
50 |
9.34000 |
Extended Price
467.00 |
| Manufacturer Part Number | AK584-.9 | |||
| Description | CABLE SCSI1-SCSI3 UL2990 .9M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK584-.9 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 68 pos Male to Parallel Interface 50 pos Male |
| Overall Length | 900.000 mm [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK584 9 AK5849 |
CABLE SCSI1-SCSI3 UL2990 .9M - AK584-.9 (AK584-.9-ND)
Related parts:CABLE SCSI1-SCSI3 UL2990 .9M - AK584-.9
Order 'cable scsi1-scsi3 ul2990 .9m - AK584-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK584-.9-ND.
CABLE SCSI1-SCSI3 UL2990 .9M - AK5840-.9
Order 'cable scsi1-scsi3 ul2990 .9m - AK5840-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK5840-.9-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK548-.9
Order 'cable scsi1-scsi2 ul2990 .9m - AK548-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5801-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5801-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5801-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5802-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5802-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5802-.9-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK5800-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK5800-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800-.9-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK580-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK580-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK580-.9-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK438-.9NEW
Order 'cable scsi1-scsi2 ul2990 .9m - AK438-.9NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-.9NEW-ND.
CABLE SCSI2-SCSI2 UL2990 .9M - AK578-.9
Order 'cable scsi2-scsi2 ul2990 .9m - AK578-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK578-.9-ND.
CABLE SCSI1-SCSI3 UL2919 .9M - AK5840/F-.9NEW
Order 'cable scsi1-scsi3 ul2919 .9m - AK5840/F-.9NEW' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK5840/F-.9NEW-ND.
CABLE SCSI1-SCSI2 UL2919 .9M - AK441/F-.9
Order 'cable scsi1-scsi2 ul2919 .9m - AK441/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-.9-ND.
CABLE SCSI 1-SCSI 2 UL2990 .9M - AK545-.9
Order 'cable scsi 1-scsi 2 ul2990 .9m - AK545-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK545-.9-ND.
CABLE SCSI2-SCSI3 UL2919 .9M - AK5812/F-.9
Order 'cable scsi2-scsi3 ul2919 .9m - AK5812/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5812/F-.9-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK438-2NEW
Order 'cable scsi1-scsi2 ul2990 2m - AK438-2NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-2NEW-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK548-2
Order 'cable scsi1-scsi2 ul2990 2m - AK548-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-2-ND.
Send this link via E-Mail
Help With This Screen