CABLE SCSI3-SCSI3 UL2919 .9M - AK5805/F-.9
| Digi-Key Part Number | AK5805/F-.9-ND |
40 |
22.52000 |
Extended Price
900.80 |
| Manufacturer Part Number | AK5805/F-.9 | |||
| Description | CABLE SCSI3-SCSI3 UL2919 .9M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK5805/F-.9 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 2.95' (900mm) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | SCSI III |
| Contact Finish | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK5805 F 9 AK5805F9 |
CABLE SCSI3-SCSI3 UL2919 .9M - AK5805/F-.9 (AK5805/F-.9-ND)
Related parts:CABLE SCSI3-SCSI3 UL2919 .9M - AK5805/F-.9
Order 'cable scsi3-scsi3 ul2919 .9m - AK5805/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5805/F-.9-ND.
CABLE SCSI3-SCSI3 UL2919 .9M - AK5800/F-.9
Order 'cable scsi3-scsi3 ul2919 .9m - AK5800/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800/F-.9-ND.
CABLE SCSI3-SCSI3 UL2919 .9M - AK5804/F-.9
Order 'cable scsi3-scsi3 ul2919 .9m - AK5804/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5804/F-.9-ND.
CABLE SCSI3-SCSI3 UL2919 .9M - AK580/F-.9
Order 'cable scsi3-scsi3 ul2919 .9m - AK580/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK580/F-.9-ND.
CABLE SCSI2-SCSI3 UL2919 .9M - AK5812/F-.9
Order 'cable scsi2-scsi3 ul2919 .9m - AK5812/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5812/F-.9-ND.
CABLE SCSI3-SCSI3 UL2919 .9M - AK690/F-.9
Order 'cable scsi3-scsi3 ul2919 .9m - AK690/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK690/F-.9-ND.
CABLE SCSI1-SCSI2 UL2919 .9M - AK441/F-.9
Order 'cable scsi1-scsi2 ul2919 .9m - AK441/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-.9-ND.
CABLE SCSI2-SCSI2 UL2919 .9M - AK5790/F-.9
Order 'cable scsi2-scsi2 ul2919 .9m - AK5790/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5790/F-.9-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5805/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5805/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5805/F-2-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK5800-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK5800-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5801-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5801-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5801-.9-ND.
CABLE SCSI2-SCSI3 UL2990 .9M - AK5802-.9
Order 'cable scsi2-scsi3 ul2990 .9m - AK5802-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5802-.9-ND.
CABLE SCSI3-SCSI3 UL2990 .9M - AK580-.9
Order 'cable scsi3-scsi3 ul2990 .9m - AK580-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK580-.9-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5800/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5800/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5804/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5804/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5804/F-2-ND.
Send this link via E-Mail
Help With This Screen