Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHNT-S621
CONN EDGECARD 182POS .050 SOLDER - GCB91DHNT-S621 - Connectors
| Digi-Key Part Number | GCB91DHNT-S621-ND |
10 |
102.37500 |
Extended Price
1023.75 |
| Manufacturer Part Number | GCB91DHNT-S621 | |||
| Description | CONN EDGECARD 182POS .050 SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB91DHNT-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB91DHNT S621 GCB91DHNTS621 |
GCB91DHNT-S621 Specification Sheet
CONN EDGECARD 182POS .050 SOLDER - GCB91DHNT-S621 (GCB91DHNT-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHNT-S621Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHNT-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHNT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHHD-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHHN-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GBB91DHHR-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHHT-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHND-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GBB91DHNR-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHNT-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange GBB91DHRQ-S621
Order 'conn edgecard 182pos .050 solder - GBB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRQ-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHHD-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GCB91DHHN-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GCB91DHHR-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHHT-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHND-S621
Order 'conn edgecard 182pos .050 solder - GCB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHND-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHNT-S621
Send this link via E-Mail
Help With This Screen
