CONN EDGECARD 182PS .050 DIP SLD - GCB91DHNT - Connectors
| Digi-Key Part Number | GCB91DHNT-ND |
10 |
14.23500 |
Extended Price
142.35 |
| Manufacturer Part Number | GCB91DHNT | |||
| Description | CONN EDGECARD 182PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB91DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB91DHNT GCB91DHNT |
GCB91DHNT Specification Sheet
CONN EDGECARD 182PS .050 DIP SLD - GCB91DHNT (GCB91DHNT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 182PS .050 DIP SLD - GCB91DHNT
Order 'conn edgecard 182ps .050 dip sld - GCB91DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHNT-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHD
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHD-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHN
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHN-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHT
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHT-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHLD
Order 'conn edgecard 182ps .050 dip sld - ABB91DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLD-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHLN
Order 'conn edgecard 182ps .050 dip sld - ABB91DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLN-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHLR
Order 'conn edgecard 182ps .050 dip sld - ABB91DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLR-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHLT
Order 'conn edgecard 182ps .050 dip sld - ABB91DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLT-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHND
Order 'conn edgecard 182ps .050 dip sld - ABB91DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHND-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-S621-ND.
Send this link via E-Mail
Help With This Screen
