Keywords:





CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578 - Connectors

Digi-Key Part Number GCB91DHFT-S578-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGCB91DHFT-S578
DescriptionCONN EDGECARD 182POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCB91DHFT-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Guide, Card Specific, Flange
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB91DHFT S578
GCB91DHFTS578

GCB91DHFT-S578 Specification Sheet

Image of CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578

CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578 (GCB91DHFT-S578-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578
 Order 'conn edgecard 182pos .050 smd - GCB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFT-S578-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFD-S578
 Order 'conn edgecard 182pos .050 smd - GBB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-S578-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFN-S578
 Order 'conn edgecard 182pos .050 smd - GBB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFN-S578-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFR-S578
 Order 'conn edgecard 182pos .050 smd - GBB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFR-S578-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFT-S578
 Order 'conn edgecard 182pos .050 smd - GBB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFT-S578-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFD-S578
 Order 'conn edgecard 182pos .050 smd - GCB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-S578-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFN-S578
 Order 'conn edgecard 182pos .050 smd - GCB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-S578-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFR-S578
 Order 'conn edgecard 182pos .050 smd - GCB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFR-S578-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S621
 Order 'conn edgecard 182pos .050 smd - GCB91DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFT-S621-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFD
 Order 'conn edgecard 182pos .050 smd - ABB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFN
 Order 'conn edgecard 182pos .050 smd - ABB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFR
 Order 'conn edgecard 182pos .050 smd - ABB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFT
 Order 'conn edgecard 182pos .050 smd - ABB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-ND.
CONN EDGECARD 182POS .050 SMD - ACB91DHFD
 Order 'conn edgecard 182pos .050 smd - ACB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - ACB91DHFN
 Order 'conn edgecard 182pos .050 smd - ACB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFN-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182POS .050 SMD - GCB91DHFR-S621 Next: CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S621
CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S578