Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN

CONN CARDEDGE 182POS .050" SMD - GCB91DHFN - Connectors

Digi-Key Part Number GCB91DHFN-ND
Price Break
10
Unit Price
13.32000
Extended Price
133.20
Manufacturer Part NumberGCB91DHFN
DescriptionCONN CARDEDGE 182POS .050" SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN
Technical/Catalog InformationGCB91DHFN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
Features-
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB91DHFN
GCB91DHFN

GCB91DHFN Specification Sheet

Image of CONN CARDEDGE 182POS .050" SMD - GCB91DHFN

CONN CARDEDGE 182POS .050" SMD - GCB91DHFN (GCB91DHFN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN
 Order 'conn cardedge 182pos .050" smd - GCB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific GCB91DHFN-S578
 Order 'conn edgecard 182pos .050 smd - GCB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GCB91DHFN-S621
 Order 'conn edgecard 182pos .050 smd - GCB91DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB91DHFD
 Order 'conn cardedge 182pos .050" smd - GBB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB91DHFN
 Order 'conn cardedge 182pos .050" smd - GBB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHFR
 Order 'conn cardedge 182pos .050" smd - GBB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB91DHFT
 Order 'conn cardedge 182pos .050" smd - GBB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB91DHFD
 Order 'conn cardedge 182pos .050" smd - GCB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB91DHFR
 Order 'conn cardedge 182pos .050" smd - GCB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB91DHFT
 Order 'conn cardedge 182pos .050" smd - GCB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHFD
 Order 'conn edgecard 182pos .050 smd - ABB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB91DHFN
 Order 'conn edgecard 182pos .050 smd - ABB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB91DHFR
 Order 'conn edgecard 182pos .050 smd - ABB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHFT
 Order 'conn edgecard 182pos .050 smd - ABB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB91DHFD
 Order 'conn edgecard 182pos .050 smd - ACB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB91DHFN
Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 182POS .050" SMD - GCB91DHFN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 182POS .050" SMD - GCB91DHFD Next: CONN CARDEDGE 182POS .050" SMD - GCB91DHFR
CONN CARDEDGE 182POS .050" SMD - GCB91DHFN