CONN EDGECARD 182POS .050 SMD - GCB91DHFD-S621
| Digi-Key Part Number | GCB91DHFD-S621-ND |
10 |
102.37500 |
Extended Price
1023.75 |
| Manufacturer Part Number | GCB91DHFD-S621 | |||
| Description | CONN EDGECARD 182POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB91DHFD-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB91DHFD S621 GCB91DHFDS621 |
GCB91DHFD-S621 Specification Sheet
CONN EDGECARD 182POS .050 SMD - GCB91DHFD-S621 (GCB91DHFD-S621-ND)
Related parts :CONN EDGECARD 182POS .050 SMD - GCB91DHFD-S621
Order 'conn edgecard 182pos .050 smd - GCB91DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-S621-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFD-S621
Order 'conn edgecard 182pos .050 smd - GBB91DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-S621-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFN-S621
Order 'conn edgecard 182pos .050 smd - GBB91DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFN-S621-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFR-S621
Order 'conn edgecard 182pos .050 smd - GBB91DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFR-S621-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFT-S621
Order 'conn edgecard 182pos .050 smd - GBB91DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFT-S621-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFD-S578
Order 'conn edgecard 182pos .050 smd - GCB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-S578-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFN-S621
Order 'conn edgecard 182pos .050 smd - GCB91DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-S621-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFR-S621
Order 'conn edgecard 182pos .050 smd - GCB91DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFR-S621-ND.
CONN EDGECARD 182POS .050 SMD - GCB91DHFT-S621
Order 'conn edgecard 182pos .050 smd - GCB91DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFT-S621-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFD
Order 'conn edgecard 182pos .050 smd - ABB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFN
Order 'conn edgecard 182pos .050 smd - ABB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFR
Order 'conn edgecard 182pos .050 smd - ABB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFT
Order 'conn edgecard 182pos .050 smd - ABB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-ND.
CONN EDGECARD 182POS .050 SMD - ACB91DHFD
Order 'conn edgecard 182pos .050 smd - ACB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - ACB91DHFN
Order 'conn edgecard 182pos .050 smd - ACB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFN-ND.
Send this link via E-Mail
Help With This Screen
