CABLE SCSI 1 TO SCSI 1 2M - AK531-2
| Digi-Key Part Number | AK531-2-ND |
1000 |
3.78000 |
Extended Price
3780.00 |
| Manufacturer Part Number | AK531-2 | |||
| Description | CABLE SCSI 1 TO SCSI 1 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK531-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 25 pos Male to Parallel Interface 50 pos Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK531 2 AK5312 |
CABLE SCSI 1 TO SCSI 1 2M - AK531-2 (AK531-2-ND)
Related parts:CABLE SCSI 1 TO SCSI 1 2M - AK531-2
Order 'cable scsi 1 to scsi 1 2m - AK531-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK531-2-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK510-2
Order 'cable scsi 1 to scsi 1 2m - AK510-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK510-2-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36221-ND.
CABLE SCSI 1-SCSI 2 UL2990 2M - AK545-2
Order 'cable scsi 1-scsi 2 ul2990 2m - AK545-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK545-2-ND.
CABLE SCSI 1-SCSI 2 UL2990 .9M - AK545-.9
Order 'cable scsi 1-scsi 2 ul2990 .9m - AK545-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK545-.9-ND.
CABLE SCSI INT/EXT 1DB 68P .6M - AK345-1/R
Order 'cable scsi int/ext 1db 68p .6m - AK345-1/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-1/R-ND.
CABLE SCSI INT/EXT 1 DRIVE .9M - AK345-.9
Order 'cable scsi int/ext 1 drive .9m - AK345-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-.9-ND.
CABLE SCSI INT/EXT 1 DRIVE .3M - AK345-S1
Order 'cable scsi int/ext 1 drive .3m - AK345-S1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-S1-ND.
CABLE SCSI 1 TO SCSI 1 .9M - AK515-.9
Order 'cable scsi 1 to scsi 1 .9m - AK515-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK515-.9-ND.
CABLE HIGH DEN SCSI UL2919 2M - AK665/F-2
Order 'cable high den scsi ul2919 2m - AK665/F-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK665/F-2-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1288-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1292-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1444-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1450-ND.
CABLE SCSI EXT 2 DRIVES .75M - AK308-.75
Order 'cable scsi ext 2 drives .75m - AK308-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK308-.75-ND.
Send this link via E-Mail
Help With This Screen