CONN CARDEDGE 182POS .050" SMD - GCB91DHFD - Connectors
| Digi-Key Part Number | GCB91DHFD-ND |
10 |
13.32000 |
Extended Price
133.20 |
| Manufacturer Part Number | GCB91DHFD | |||
| Description | CONN CARDEDGE 182POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB91DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB91DHFD GCB91DHFD |
GCB91DHFD Specification Sheet
CONN CARDEDGE 182POS .050" SMD - GCB91DHFD (GCB91DHFD-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 182POS .050" SMD - GCB91DHFD
Order 'conn cardedge 182pos .050" smd - GCB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFD
Order 'conn cardedge 50pos .050" smd - GBB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFN
Order 'conn cardedge 50pos .050" smd - GBB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFN-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFR
Order 'conn cardedge 50pos .050" smd - GBB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFR-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFT
Order 'conn cardedge 50pos .050" smd - GBB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFT-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFD
Order 'conn cardedge 182pos .050" smd - GBB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFN
Order 'conn cardedge 182pos .050" smd - GBB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFN-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFR
Order 'conn cardedge 182pos .050" smd - GBB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFR-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFT
Order 'conn cardedge 182pos .050" smd - GBB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFT-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFD
Order 'conn cardedge 50pos 1mm smd - GBE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFD-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFN
Order 'conn cardedge 50pos 1mm smd - GBE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFN-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFR
Order 'conn cardedge 50pos 1mm smd - GBE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFR-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFT
Order 'conn cardedge 50pos 1mm smd - GBE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFT-ND.
CONN CARDEDGE 50POS .050" SMD - GCB25DHFD
Order 'conn cardedge 50pos .050" smd - GCB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GCB25DHFN
Order 'conn cardedge 50pos .050" smd - GCB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFN-ND.
Send this link via E-Mail
Help With This Screen
