Keywords:





CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHBT-S621

Digi-Key Part Number GCB91DHBT-S621-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGCB91DHBT-S621
DescriptionCONN EDGECARD 182PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHBT-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHBT-S621
Technical/Catalog InformationGCB91DHBT-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesCard Specific, Flange
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB91DHBT S621
GCB91DHBTS621

GCB91DHBT-S621 Specification Sheet

Image of CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621

CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621 (GCB91DHBT-S621-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHBT-S621
CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621
 Order 'conn edgecard 182ps r/a .050 sld - GCB91DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHBT-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAD-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAD-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAN-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAN-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAR-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAR-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAS-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAS-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAT-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAT-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBD-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBD-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBN-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBN-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBR-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBR-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBS-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBS-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBT-S621
 Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBT-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - GBB91DHAD-S621
 Order 'conn edgecard 182ps r/a .050 sld - GBB91DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHAD-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - GBB91DHAN-S621
 Order 'conn edgecard 182ps r/a .050 sld - GBB91DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHAN-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - GBB91DHAR-S621
 Order 'conn edgecard 182ps r/a .050 sld - GBB91DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHAR-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - GBB91DHAS-S621
 Order 'conn edgecard 182ps r/a .050 sld - GBB91DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHAS-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHBT-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT Next: CONN EDGECARD 184POS .05" EXTEND - ACB92DHRD-S329
CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBT-S621