CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBN
| Digi-Key Part Number | GCB91DHBN-ND |
10 |
102.37500 |
Extended Price
1023.75 |
| Manufacturer Part Number | GCB91DHBN | |||
| Description | CONN EDGECARD 182PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB91DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB91DHBN GCB91DHBN |
GCB91DHBN Specification Sheet
CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBN (GCB91DHBN-ND)
Related parts :CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBN
Order 'conn edgecard 182ps r/a .050 sld - GCB91DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHBN-ND.
CONN EDGECARD 182PS R/A .050 SLD - GCB91DHBN-S621
Order 'conn edgecard 182ps r/a .050 sld - GCB91DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHBN-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAD
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAD-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAD-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAD-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAN
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAN-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAN-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAN-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAR
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAR-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAR-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAR-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAS
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAS-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAS-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAS-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAT
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAT-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHAT-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHAT-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBD
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBD-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBD-S621
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBD-S621-ND.
CONN EDGECARD 182PS R/A .050 SLD - ABB91DHBN
Order 'conn edgecard 182ps r/a .050 sld - ABB91DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHBN-ND.
Send this link via E-Mail
Help With This Screen
