CABLE PRINTER PARALLEL LEFT ANG - AK525-L-2 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK525-L-2-ND |
200 |
5.00000 |
Extended Price
1000.00 |
| Manufacturer Part Number | AK525-L-2 | |||
| Description | CABLE PRINTER PARALLEL LEFT ANG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK525-L-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 25 pos Male to Parallel Interface 36 pos Male L/A |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK525 L 2 AK525L2 |
CABLE PRINTER PARALLEL LEFT ANG - AK525-L-2 (AK525-L-2-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE PRINTER PARALLEL LEFT ANG - AK525-L-2
Order 'cable printer parallel left ang - AK525-L-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK525-L-2-ND.
CABLE PRINTER PARALLEL 2M - AK108-2
Order 'cable printer parallel 2m - AK108-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1101-ND.
CABLE PRINTER PARALLEL 2M - AK108-2-R
Order 'cable printer parallel 2m - AK108-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9858-ND.
CABLE PRINTER PARALLEL 5M - AK103-5
Order 'cable printer parallel 5m - AK103-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1099-ND.
CABLE PRINTER PARALLEL 7M - AK104-7
Order 'cable printer parallel 7m - AK104-7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1100-ND.
CABLE PRINTER PARALLEL 3M - AK127-3
Order 'cable printer parallel 3m - AK127-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1102-ND.
CABLE PRINTER PARALLEL 7M - AK159-7
Order 'cable printer parallel 7m - AK159-7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1104-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1368-ND.
CABLE PRINTER PARALLEL 7M - AK104-7-R
Order 'cable printer parallel 7m - AK104-7-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9853-ND.
CABLE PRINTER PARALLEL 5M - AK103-5-R
Order 'cable printer parallel 5m - AK103-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9857-ND.
CABLE PRINTER PARALLEL 7M - AK159-7-R
Order 'cable printer parallel 7m - AK159-7-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9859-ND.
CABLE PRINTER PARALLEL FERR 1.8M - AK101-FERRITE
Order 'cable printer parallel ferr 1.8m - AK101-FERRITE' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK101-FERRITE-ND.
CABLE PRINTER PARALLEL 10M - AK105-10
Order 'cable printer parallel 10m - AK105-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK105-10-ND.
CABLE PRINTER PARALLEL 10M - AK105-10-R
Order 'cable printer parallel 10m - AK105-10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK105-10-R-ND.
CABLE PRINTER PARALLEL 5M - AK158-5
Order 'cable printer parallel 5m - AK158-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK158-5-ND.
Send this link via E-Mail
Help With This Screen