CABLE SCSI 1 TO SCSI 1 2M - AK510-2 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK510-2-ND |
80 |
6.58000 |
Extended Price
526.40 |
| Manufacturer Part Number | AK510-2 | |||
| Description | CABLE SCSI 1 TO SCSI 1 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK510-2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Parallel Interface 50 pos Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK510 2 AK5102 |
CABLE SCSI 1 TO SCSI 1 2M - AK510-2 (AK510-2-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE SCSI 1 TO SCSI 1 2M - AK510-2
Order 'cable scsi 1 to scsi 1 2m - AK510-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK510-2-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36221-ND.
CABLE I/O TO FLEXSTRIP LSZH 2M - 1435334-2
Order 'cable i/o to flexstrip lszh 2m - 1435334-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435334-2-ND.
CABLE W/CORE PLUG-PLUG LAZH 2M - 1435339-2
Order 'cable w/core plug-plug lazh 2m - 1435339-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435339-2-ND.
CABLE ASSY AMPTRAC DUP SC XG 2M - 1435725-2
Order 'cable assy amptrac dup sc xg 2m - 1435725-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435725-2-ND.
CABLE ASSY AMPTRAC DUP SC SM 2M - 1435726-2
Order 'cable assy amptrac dup sc sm 2m - 1435726-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435726-2-ND.
CABLE ASSY LC-LC DUP 625 2M - 1435789-2
Order 'cable assy lc-lc dup 625 2m - 1435789-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435789-2-ND.
CABLE ASSY LC-LC XG AMPTRACS 2M - 1435790-2
Order 'cable assy lc-lc xg amptracs 2m - 1435790-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435790-2-ND.
CABLE ASSY MTRJ-DUP LC 625 2M - 1435792-2
Order 'cable assy mtrj-dup lc 625 2m - 1435792-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435792-2-ND.
CABLE ASSY MTRJ-DUP LC XG50 2M - 1435793-2
Order 'cable assy mtrj-dup lc xg50 2m - 1435793-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435793-2-ND.
CABLE ASSY SM MTRJ - LC DUP 2M - 1435794-2
Order 'cable assy sm mtrj - lc dup 2m - 1435794-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435794-2-ND.
CABLE ASSY 625 DUP SC - LC 2M - 1435795-2
Order 'cable assy 625 dup sc - lc 2m - 1435795-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435795-2-ND.
CABLE ASSY XG50 DUP SC - LC 2M - 1435796-2
Order 'cable assy xg50 dup sc - lc 2m - 1435796-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435796-2-ND.
CABLE ASSY SM DUP SC - LC 2M - 1435797-2
Order 'cable assy sm dup sc - lc 2m - 1435797-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435797-2-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 2M - 1499805-2
Order 'cable assy fib op mtrj-mtrj 2m - 1499805-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1499805-2-ND.
Send this link via E-Mail
Help With This Screen