BATTERY PACK NIMH 9.6V 2500MAH - NH15VPL4X2
| Digi-Key Part Number | N703-L042-ND |
1 10 50 100 |
40.00000 36.00200 32.00200 28.00180 |
Extended Price
40.00 360.02 1600.10 2800.18 |
| Manufacturer Part Number | NH15VPL4X2 | |||
| Description | BATTERY PACK NIMH 9.6V 2500MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH15VPL4X2 |
| Vendor | Energizer Battery Company (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AA with Button Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 2500mAh |
| Structure | 2 Rows x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH15VPL4X2 NH15VPL4X2 N703 L042 ND N703L042ND N703-L042 |
BATTERY PACK NIMH 9.6V 2500MAH - NH15VPL4X2 (N703-L042-ND)
Related parts:BATTERY PACK NIMH 2.4V 2500MAH - NH50BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH50BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH50BP-2F2X4
Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F2X5
Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F025-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3
Order 'battery pack nimh 3.6v 2500mah - NH50BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F4
Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH50BP-2F5
Order 'battery pack nimh 6.0v 2500mah - NH50BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH50BP-2F7
Order 'battery pack nimh 8.4v 2500mah - NH50BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH50BP-2F8
Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH50BP-2F9
Order 'battery pack nimh 10.8v 2500mah - NH50BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F10
Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F101-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2L2X2
Order 'battery pack nimh 4.8v 2500mah - NH50BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-L022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2L2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-L023-ND.
Send this link via E-Mail
Help With This Screen