CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2 - Cable Assemblies
| Digi-Key Part Number | AK379-1.2-ND |
200 |
3.48000 |
Extended Price
696.00 |
| Manufacturer Part Number | AK379-1.2 | |||
| Description | CABLE SCSI1-2 5X50PIN CON 1.2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK379-1.2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket (5) |
| Number of Positions | 50 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 47.24" (1.20m) |
| Series | - |
| Usage | SCSI |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK379 1 2 AK37912 |
CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2 (AK379-1.2-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2
Order 'cable scsi1-2 5x50pin con 1.2m - AK379-1.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK379-1.2-ND.
CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75
Order 'cable scsi1-2 2x50pin con .75m - AK338-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK338-.75-ND.
CABLE SCSI1-2 3X50PIN CON .75M - AK339-.75
Order 'cable scsi1-2 3x50pin con .75m - AK339-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK339-.75-ND.
CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85
Order 'cable scsi1-2 4x50pin con .85m - AK370-.85' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK370-.85-ND.
CABLE SCSI1-2 4X50PIN CON 1.5M - AK371-1.5
Order 'cable scsi1-2 4x50pin con 1.5m - AK371-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK371-1.5-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK510-2
Order 'cable scsi 1 to scsi 1 2m - AK510-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK510-2-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK531-2
Order 'cable scsi 1 to scsi 1 2m - AK531-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK531-2-ND.
CABLE SCSI1-SCSI2 UL2919 2M - AK441/F-2
Order 'cable scsi1-scsi2 ul2919 2m - AK441/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-2-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK548-2
Order 'cable scsi1-scsi2 ul2990 2m - AK548-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-2-ND.
HEATSHRINK LOW TEMP 1/2" 30' BLK - VERSAFIT-MINI-SPL-1/2-BK
Order 'heatshrink low temp 1/2" 30' blk - VERSAFIT-MINI-SPL-1/2-BK' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VER012K-30-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36221-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 22/2 COND 7/30 SPEAKER CAB - C1362.21.01
Order 'cable 22/2 cond 7/30 speaker cab - C1362.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.21.01-ND.
CABLE 22/2 STR TC OAS CM GRY - C2514.21.10
Order 'cable 22/2 str tc oas cm gry - C2514.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 18/2 STR TC CM GRY - C2830.41.10
Order 'cable 18/2 str tc cm gry - C2830.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2830-1000-ND.
Send this link via E-Mail
Help With This Screen