Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE EXT DB15M-DB15F XGA W/FERR - AK3730XF

Digi-Key Part Number AK3730XF-ND
Price Break
80
Unit Price
12.10000
Extended Price
968.00
Manufacturer Part NumberAK3730XF
DescriptionCABLE EXT DB15M-DB15F XGA W/FERR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAK3730XF
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorFemale Socket Receptacle
2nd ConnectorMale Pin Plug
ColorBeige, Individual (Round)
Length9.84' (3.00m)
Number of Positions 15
ShieldingShielded
UsageXGA Monitor
Contact Finish-
TypeHigh Density (HD)
Contact Finish Thickness-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK3730XF
AK3730XF


Image of CABLE EXT DB15M-DB15F XGA W/FERR - AK3730XF

CABLE EXT DB15M-DB15F XGA W/FERR - AK3730XF (AK3730XF-ND)

Related parts :
CABLE EXT DB15M-DB15F XGA W/FERR - AK3730XF
 Order 'cable ext db15m-db15f xga w/ferr - AK3730XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3730XF-ND.
CABLE EXT DB15M-DB15F XGA W/FERR - AK3740XF
 Order 'cable ext db15m-db15f xga w/ferr - AK3740XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3740XF-ND.
CABLE EXT DB15M-DB15F XGA W/FERR - AK3750XF
 Order 'cable ext db15m-db15f xga w/ferr - AK3750XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3750XF-ND.
CABLE EXT DB15-DB15F XGA W/FERR - AK3220XF
 Order 'cable ext db15-db15f xga w/ferr - AK3220XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3220XF-ND.
CABLE EXTEN DB15M-DB15F XGA 1.8M - AK3220X-1.8
 Order 'cable exten db15m-db15f xga 1.8m - AK3220X-1.8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3220X-1.8-ND.
CABLE EXTEN DB15M-DB15F XGA 3M - AK3730X-3
 Order 'cable exten db15m-db15f xga 3m - AK3730X-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3730X-3-ND.
CABLE EXTEN DB15M-DB15F XGA 5M - AK3740X-5
 Order 'cable exten db15m-db15f xga 5m - AK3740X-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3740X-5-ND.
CABLE EXTEN DB15M-DB15F XGA 10M - AK3750X-10
 Order 'cable exten db15m-db15f xga 10m - AK3750X-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3750X-10-ND.
CABLE EXT DB15M-DB15M XGA W/FERR - AK3760XF
 Order 'cable ext db15m-db15m xga w/ferr - AK3760XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3760XF-ND.
CABLE EXT DB15M-DB15M XGA W/FERR - AK3770X
 Order 'cable ext db15m-db15m xga w/ferr - AK3770X' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3770X-ND.
CABLE EXT DB15M-DB15M XGA W/FERR - AK3780XF
 Order 'cable ext db15m-db15m xga w/ferr - AK3780XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3780XF-ND.
CABLE EXT DB15M-DB15M XGA W/FERR - AK5320XF
 Order 'cable ext db15m-db15m xga w/ferr - AK5320XF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5320XF-ND.
CABLE EXTEN DB15M-DB15F VGA 3M - AK3730-3
 Order 'cable exten db15m-db15f vga 3m - AK3730-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3730-3-ND.
CABLE EXTEN DB15M-DB15F VGA 3M - AK373-3
 Order 'cable exten db15m-db15f vga 3m - AK373-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK373-3-ND.
CABLE EXTEN DB15M-DB15F VGA 5M - AK3740-5
 Order 'cable exten db15m-db15f vga 5m - AK3740-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3740-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE EXT DB15-DB15F XGA W/FERR - AK3220XF Next: CABLE EXT DB15M-DB15F XGA W/FERR - AK3740XF