CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05 - Cable Assemblies
| Digi-Key Part Number | AK3720-1.05-ND |
200 |
2.46000 |
Extended Price
492.00 |
| Manufacturer Part Number | AK3720-1.05 | |||
| Description | CABLE HDD 4XIDE/AT-BUS HDD 1.05M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK3720-1.05 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket (5) |
| Number of Positions | 40 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 41.34" (1.05m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK3720 1 05 AK3720105 |
CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05 (AK3720-1.05-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05
Order 'cable hdd 4xide/at-bus hdd 1.05m - AK3720-1.05' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3720-1.05-ND.
HOOKUP WIRE 30AWG YELLOW 1=100FT - 2841/1 YL005
Order 'hookup wire 30awg yellow 1=100ft - 2841/1 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 YL005-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10263-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1311-ND.
CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7
Order 'cable hdd 2xide/at-bus hdd .7m - AK336-.7' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK336-.7-ND.
CABLE HDD 1XIDE/AT-BUS HDD .75M - AK337-.75
Order 'cable hdd 1xide/at-bus hdd .75m - AK337-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK337-.75-ND.
CABLE HDD 3XIDE/AT-BUS HDD .75M - AK372-.75
Order 'cable hdd 3xide/at-bus hdd .75m - AK372-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK372-.75-ND.
CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Order 'cable assy d-mico rcpt 21pos .5" - 9-1532013-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532013-1-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1288-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1292-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1444-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1450-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK510-2
Order 'cable scsi 1 to scsi 1 2m - AK510-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK510-2-ND.
CABLE SCSI 1 TO SCSI 1 .9M - AK515-.9
Order 'cable scsi 1 to scsi 1 .9m - AK515-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK515-.9-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK531-2
Order 'cable scsi 1 to scsi 1 2m - AK531-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK531-2-ND.
Send this link via E-Mail
Help With This Screen