CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK370-.85-ND |
200 |
2.46000 |
Extended Price
492.00 |
| Manufacturer Part Number | AK370-.85 | |||
| Description | CABLE SCSI1-2 4X50PIN CON .85M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK370-.85 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female (3) to Female |
| Overall Length | 850.000 mm [Typ] |
| Cable Color | Gray |
| Individual Wire Size | 28 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK370 85 AK37085 |
CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85 (AK370-.85-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85
Order 'cable scsi1-2 4x50pin con .85m - AK370-.85' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK370-.85-ND.
CABLE SCSI1-2 4X50PIN CON 1.5M - AK371-1.5
Order 'cable scsi1-2 4x50pin con 1.5m - AK371-1.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK371-1.5-ND.
CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75
Order 'cable scsi1-2 2x50pin con .75m - AK338-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK338-.75-ND.
CABLE SCSI1-2 3X50PIN CON .75M - AK339-.75
Order 'cable scsi1-2 3x50pin con .75m - AK339-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK339-.75-ND.
CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2
Order 'cable scsi1-2 5x50pin con 1.2m - AK379-1.2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK379-1.2-ND.
CABLE SCSI INT/EXT BRACKET .85M - AK3440-.85
Order 'cable scsi int/ext bracket .85m - AK3440-.85' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3440-.85-ND.
CABLE SCSI1-SCSI2 UL2919 2M - AK441/F-2
Order 'cable scsi1-scsi2 ul2919 2m - AK441/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-2-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK548-2
Order 'cable scsi1-scsi2 ul2990 2m - AK548-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-2-ND.
CABLE PS/2 CON INTER/EXTER BRACK - AKPS2
Order 'cable ps/2 con inter/exter brack - AKPS2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKPS2-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK438-2NEW
Order 'cable scsi1-scsi2 ul2990 2m - AK438-2NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-2NEW-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK438-.9NEW
Order 'cable scsi1-scsi2 ul2990 .9m - AK438-.9NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-.9NEW-ND.
CABLE SCSI1-SCSI2 UL2919 .9M - AK441/F-.9
Order 'cable scsi1-scsi2 ul2919 .9m - AK441/F-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-.9-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK548-.9
Order 'cable scsi1-scsi2 ul2990 .9m - AK548-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK548-.9-ND.
CABLE SCSI1-SCSI3 UL2990 .9M - AK5840-.9
Order 'cable scsi1-scsi3 ul2990 .9m - AK5840-.9' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK5840-.9-ND.
CABLE SCSI1-SCSI3 UL2919 2M - AK5840/F-2NEW
Order 'cable scsi1-scsi3 ul2919 2m - AK5840/F-2NEW' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK5840/F-2NEW-ND.
Send this link via E-Mail
Help With This Screen