CABLE LVD 6XDSUB 68HP 1.5M - AK34-6L250
| Digi-Key Part Number | AK34-6L250-ND |
20 |
96.88000 |
Extended Price
1937.60 |
| Manufacturer Part Number | AK34-6L250 | |||
| Description | CABLE LVD 6XDSUB 68HP 1.5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK34-6L250 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug (6) |
| 2nd Connector | Terminator |
| Color | Multi, Ribbon |
| Length | 4.9' (1.5m) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK34 6L250 AK346L250 |
CABLE LVD 6XDSUB 68HP 1.5M - AK34-6L250 (AK34-6L250-ND)
Related parts:CABLE LVD 6XDSUB 68HP 1.5M - AK34-6L250
Order 'cable lvd 6xdsub 68hp 1.5m - AK34-6L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-6L250-ND.
CABLE LVD 1XDSUB 68HP .5M - AK345-1/LVD
Order 'cable lvd 1xdsub 68hp .5m - AK345-1/LVD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-1/LVD-ND.
CABLE LVD 10XDSUB 68HP 2.5M - AK34-10L250
Order 'cable lvd 10xdsub 68hp 2.5m - AK34-10L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L250-ND.
CABLE LVD 11XDSUB 68HP 2.75M - AK34-11L250
Order 'cable lvd 11xdsub 68hp 2.75m - AK34-11L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-11L250-ND.
CABLE LVD 12XDSUB 68HP 3M - AK34-12L250
Order 'cable lvd 12xdsub 68hp 3m - AK34-12L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-12L250-ND.
CABLE LVD 13XDSUB 68HP 3.25M - AK34-13L250
Order 'cable lvd 13xdsub 68hp 3.25m - AK34-13L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-13L250-ND.
CABLE LVD 14XDSUB 68HP 3.5M - AK34-14L250
Order 'cable lvd 14xdsub 68hp 3.5m - AK34-14L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-14L250-ND.
CABLE LVD 15XDSUB 68HP 3.75M - AK34-15L250
Order 'cable lvd 15xdsub 68hp 3.75m - AK34-15L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-15L250-ND.
CABLE LVD 3XDSUB 68HP .75M - AK34-3L250
Order 'cable lvd 3xdsub 68hp .75m - AK34-3L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-3L250-ND.
CABLE LVD 4XDSUB 68HP .75M - AK34-4L250
Order 'cable lvd 4xdsub 68hp .75m - AK34-4L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-4L250-ND.
CABLE LVD 5XDSUB 68HP 1.25M - AK34-5L250
Order 'cable lvd 5xdsub 68hp 1.25m - AK34-5L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-5L250-ND.
CABLE LVD 7XDSUB 68HP 1.75M - AK34-7L250
Order 'cable lvd 7xdsub 68hp 1.75m - AK34-7L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-7L250-ND.
CABLE LVD 8XDSUB 68HP 2M - AK34-8L250
Order 'cable lvd 8xdsub 68hp 2m - AK34-8L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-8L250-ND.
CABLE LVD 9XDSUB 68HP 2.25M - AK34-9L250
Order 'cable lvd 9xdsub 68hp 2.25m - AK34-9L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-9L250-ND.
CABLE LVD 2XDSUB 68HP .75M - AK345-2/LVD
Order 'cable lvd 2xdsub 68hp .75m - AK345-2/LVD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-2/LVD-ND.
Send this link via E-Mail
Help With This Screen