CABLE LVC/SE 5DSUB 68HP .875M - AK34-5L - Cable Assemblies
| Digi-Key Part Number | AK34-5L-ND |
20 |
78.46000 |
Extended Price
1569.20 |
| Manufacturer Part Number | AK34-5L | |||
| Description | CABLE LVC/SE 5DSUB 68HP .875M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK34-5L |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug (5) |
| 2nd Connector | Terminator |
| Color | Multi, Ribbon |
| Length | 2.9' (875mm) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK34 5L AK345L |
CABLE LVC/SE 5DSUB 68HP .875M - AK34-5L (AK34-5L-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE LVC/SE 5DSUB 68HP .875M - AK34-5L
Order 'cable lvc/se 5dsub 68hp .875m - AK34-5L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-5L-ND.
CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L
Order 'cable lvc/se 3dsub 68hp .625m - AK34-3L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-3L-ND.
CABLE LVC/SE 4DSUB 68HP .75M - AK34-4L
Order 'cable lvc/se 4dsub 68hp .75m - AK34-4L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-4L-ND.
CABLE LVC/SE 6DSUB 68HP 1M - AK34-6L
Order 'cable lvc/se 6dsub 68hp 1m - AK34-6L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-6L-ND.
CABLE LVC/SE &DSUB 68HP 1.125M - AK34-7L
Order 'cable lvc/se &dsub 68hp 1.125m - AK34-7L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-7L-ND.
CABLE LVC/SE 8DSUB 68HP 1.25M - AK34-8L
Order 'cable lvc/se 8dsub 68hp 1.25m - AK34-8L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-8L-ND.
CABLE LVC/SE 9DSUB 68HP 1.375M - AK34-9L
Order 'cable lvc/se 9dsub 68hp 1.375m - AK34-9L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-9L-ND.
CABLE LVD/SE 10DSUB 68HP 1.5M - AK34-10L
Order 'cable lvd/se 10dsub 68hp 1.5m - AK34-10L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L-ND.
CABLE LVD/SE 11DSUB 68HP 1.625M - AK34-11L
Order 'cable lvd/se 11dsub 68hp 1.625m - AK34-11L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-11L-ND.
CABLE LVD/SE 12DSUB 68HP 1.75M - AK34-12L
Order 'cable lvd/se 12dsub 68hp 1.75m - AK34-12L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-12L-ND.
CABLE LVD/SE 13DSUB 68HP 1.875M - AK34-13L
Order 'cable lvd/se 13dsub 68hp 1.875m - AK34-13L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-13L-ND.
CABLE LVD/SE 14DSUB 68HP 2M - AK34-14L
Order 'cable lvd/se 14dsub 68hp 2m - AK34-14L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-14L-ND.
CABLE LVD/SE 15DSUB 68HP 2.125M - AK34-15L
Order 'cable lvd/se 15dsub 68hp 2.125m - AK34-15L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-15L-ND.
CABLE LVD 5DSUB 68HP MALE .875M - AK3505/LC-.875
Order 'cable lvd 5dsub 68hp male .875m - AK3505/LC-.875' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3505/LC-.875-ND.
CABLE LVD 10XDSUB 68HP 2.5M - AK34-10L250
Order 'cable lvd 10xdsub 68hp 2.5m - AK34-10L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L250-ND.
Send this link via E-Mail
Help With This Screen