CABLE SCSI INT/EXP 2 DRIVE .6M - AK345-2
| Digi-Key Part Number | AK345-2-ND |
100 |
13.18000 |
Extended Price
1318.00 |
| Manufacturer Part Number | AK345-2 | |||
| Description | CABLE SCSI INT/EXP 2 DRIVE .6M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK345-2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle (2) |
| 2nd Connector | Male Pin Plug (2) |
| Color | Beige, Individual (Round) |
| Length | 1.97' (600mm) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | SCSI |
| Contact Finish | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK345 2 AK3452 |
CABLE SCSI INT/EXP 2 DRIVE .6M - AK345-2 (AK345-2-ND)
Related parts:CABLE SCSI INT/EXP 2 DRIVE .6M - AK345-2
Order 'cable scsi int/exp 2 drive .6m - AK345-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-2-ND.
CABLE SCSI INT/EXT 2DB 68P .6M - AK345-2/R
Order 'cable scsi int/ext 2db 68p .6m - AK345-2/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-2/R-ND.
CABLE SCSI INT/EXT 1DB 68P .6M - AK345-1/R
Order 'cable scsi int/ext 1db 68p .6m - AK345-1/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-1/R-ND.
CABLE SCSI INT/EXT 4 DRIVE 1M - AK345-4
Order 'cable scsi int/ext 4 drive 1m - AK345-4' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-4-ND.
CABLE SCSI INT/EXT 8 DRIVE 1.6M - AK345-8
Order 'cable scsi int/ext 8 drive 1.6m - AK345-8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-8-ND.
CABLE SCSI INT/EXT 8 DRIVE 1.65M - AK345-8/R
Order 'cable scsi int/ext 8 drive 1.65m - AK345-8/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-8/R-ND.
CABLE SCSI INT/EXT 1 DRIVE .9M - AK345-.9
Order 'cable scsi int/ext 1 drive .9m - AK345-.9' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-.9-ND.
CABLE SCSI INT/EXT 1 DRIVE .3M - AK345-S1
Order 'cable scsi int/ext 1 drive .3m - AK345-S1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-S1-ND.
CABLE SCSI INT/EXT 3 DRIVE .9M - AK345-S3
Order 'cable scsi int/ext 3 drive .9m - AK345-S3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-S3-ND.
CABLE SCSI INT/EXT 4DB 68P 1.05M - AK345-4/R
Order 'cable scsi int/ext 4db 68p 1.05m - AK345-4/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-4/R-ND.
CABLE SCSI INT/EXT BRACKET 1.5M - AK3440-1.5
Order 'cable scsi int/ext bracket 1.5m - AK3440-1.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3440-1.5-ND.
CABLE SCSI INT/EXT BRACKET .85M - AK3440-.85
Order 'cable scsi int/ext bracket .85m - AK3440-.85' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3440-.85-ND.
CABLE SCSI INT/EXT BRACKET .8M - AK3440-.8
Order 'cable scsi int/ext bracket .8m - AK3440-.8' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3440-.8-ND.
CABLE SCSI EXT 2 DRIVES .75M - AK308-.75
Order 'cable scsi ext 2 drives .75m - AK308-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK308-.75-ND.
CABLE SCSI 1 TO SCSI 1 2M - AK510-2
Order 'cable scsi 1 to scsi 1 2m - AK510-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK510-2-ND.
Send this link via E-Mail
Help With This Screen