Keywords:





CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB65DHBR

Digi-Key Part Number GCB65DHBR-ND
Price Break
10
Unit Price
73.12500
Extended Price
731.25
Manufacturer Part NumberGCB65DHBR
DescriptionCONN EDGECARD 130PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB65DHBR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB65DHBR
Technical/Catalog InformationGCB65DHBR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
Number of Positions 130
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB65DHBR
GCB65DHBR

GCB65DHBR Specification Sheet

Image of CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR

CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR (GCB65DHBR-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB65DHBR
CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR
 Order 'conn edgecard 130ps r/a .050 sld - GCB65DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB65DHBR-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAD
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAD-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAN
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAN-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAR
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAR-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAS
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAS-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAT
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAT-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBD
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBD-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBN
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBN-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBR
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBR-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBS
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBS-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBT
 Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBT-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAD
 Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAD-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAN
 Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAN-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAR
 Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAR-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAS
 Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB65DHBR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBN Next: CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBS
CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBR