Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L - Cable Assemblies

Digi-Key Part Number AK34-3L-ND
Price Break
20
Unit Price
63.44000
Extended Price
1268.80
Manufacturer Part NumberAK34-3L
DescriptionCABLE LVC/SE 3DSUB 68HP .625M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAK34-3L
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorMale Pin Plug (3)
2nd ConnectorTerminator
ColorMulti, Ribbon
Length2.1' (625mm)
Number of Positions 68
ShieldingUnshielded
Usage-
Contact Finish-
Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK34 3L
AK343L


Image of CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L

CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L (AK34-3L-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L
 Order 'cable lvc/se 3dsub 68hp .625m - AK34-3L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-3L-ND.
CABLE LVC/SE 4DSUB 68HP .75M - AK34-4L
 Order 'cable lvc/se 4dsub 68hp .75m - AK34-4L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-4L-ND.
CABLE LVC/SE 5DSUB 68HP .875M - AK34-5L
 Order 'cable lvc/se 5dsub 68hp .875m - AK34-5L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-5L-ND.
CABLE LVC/SE 6DSUB 68HP 1M - AK34-6L
 Order 'cable lvc/se 6dsub 68hp 1m - AK34-6L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-6L-ND.
CABLE LVC/SE &DSUB 68HP 1.125M - AK34-7L
 Order 'cable lvc/se &dsub 68hp 1.125m - AK34-7L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-7L-ND.
CABLE LVC/SE 8DSUB 68HP 1.25M - AK34-8L
 Order 'cable lvc/se 8dsub 68hp 1.25m - AK34-8L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-8L-ND.
CABLE LVC/SE 9DSUB 68HP 1.375M - AK34-9L
 Order 'cable lvc/se 9dsub 68hp 1.375m - AK34-9L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-9L-ND.
CABLE LVD/SE 10DSUB 68HP 1.5M - AK34-10L
 Order 'cable lvd/se 10dsub 68hp 1.5m - AK34-10L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L-ND.
CABLE LVD/SE 11DSUB 68HP 1.625M - AK34-11L
 Order 'cable lvd/se 11dsub 68hp 1.625m - AK34-11L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-11L-ND.
CABLE LVD/SE 12DSUB 68HP 1.75M - AK34-12L
 Order 'cable lvd/se 12dsub 68hp 1.75m - AK34-12L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-12L-ND.
CABLE LVD/SE 13DSUB 68HP 1.875M - AK34-13L
 Order 'cable lvd/se 13dsub 68hp 1.875m - AK34-13L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-13L-ND.
CABLE LVD/SE 14DSUB 68HP 2M - AK34-14L
 Order 'cable lvd/se 14dsub 68hp 2m - AK34-14L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-14L-ND.
CABLE LVD/SE 15DSUB 68HP 2.125M - AK34-15L
 Order 'cable lvd/se 15dsub 68hp 2.125m - AK34-15L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-15L-ND.
CABLE LVD 3DSUB 68HP MALE .625M - AK347/LC
 Order 'cable lvd 3dsub 68hp male .625m - AK347/LC' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK347/LC-ND.
CABLE LVD 10XDSUB 68HP 2.5M - AK34-10L250
 Order 'cable lvd 10xdsub 68hp 2.5m - AK34-10L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L250-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE LVC/SE &DSUB 68HP 1.125M - AK34-7L Next: CABLE LVC/SE 4DSUB 68HP .75M - AK34-4L