CABLE LVD/SE 14DSUB 68HP 2M - AK34-14L - Cable Assemblies
| Digi-Key Part Number | AK34-14L-ND |
10 |
119.74000 |
Extended Price
1197.40 |
| Manufacturer Part Number | AK34-14L | |||
| Description | CABLE LVD/SE 14DSUB 68HP 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK34-14L |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug (14) |
| 2nd Connector | Terminator |
| Color | Multiple, Ribbon |
| Length | 6.56' (2.00m) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK34 14L AK3414L |
CABLE LVD/SE 14DSUB 68HP 2M - AK34-14L (AK34-14L-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE LVD/SE 14DSUB 68HP 2M - AK34-14L
Order 'cable lvd/se 14dsub 68hp 2m - AK34-14L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-14L-ND.
CABLE LVD/SE 10DSUB 68HP 1.5M - AK34-10L
Order 'cable lvd/se 10dsub 68hp 1.5m - AK34-10L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L-ND.
CABLE LVD/SE 11DSUB 68HP 1.625M - AK34-11L
Order 'cable lvd/se 11dsub 68hp 1.625m - AK34-11L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-11L-ND.
CABLE LVD/SE 12DSUB 68HP 1.75M - AK34-12L
Order 'cable lvd/se 12dsub 68hp 1.75m - AK34-12L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-12L-ND.
CABLE LVD/SE 13DSUB 68HP 1.875M - AK34-13L
Order 'cable lvd/se 13dsub 68hp 1.875m - AK34-13L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-13L-ND.
CABLE LVD/SE 15DSUB 68HP 2.125M - AK34-15L
Order 'cable lvd/se 15dsub 68hp 2.125m - AK34-15L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-15L-ND.
CABLE LVC/SE 3DSUB 68HP .625M - AK34-3L
Order 'cable lvc/se 3dsub 68hp .625m - AK34-3L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-3L-ND.
CABLE LVC/SE 4DSUB 68HP .75M - AK34-4L
Order 'cable lvc/se 4dsub 68hp .75m - AK34-4L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-4L-ND.
CABLE LVC/SE 5DSUB 68HP .875M - AK34-5L
Order 'cable lvc/se 5dsub 68hp .875m - AK34-5L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-5L-ND.
CABLE LVC/SE 6DSUB 68HP 1M - AK34-6L
Order 'cable lvc/se 6dsub 68hp 1m - AK34-6L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-6L-ND.
CABLE LVC/SE &DSUB 68HP 1.125M - AK34-7L
Order 'cable lvc/se &dsub 68hp 1.125m - AK34-7L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-7L-ND.
CABLE LVC/SE 8DSUB 68HP 1.25M - AK34-8L
Order 'cable lvc/se 8dsub 68hp 1.25m - AK34-8L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-8L-ND.
CABLE LVC/SE 9DSUB 68HP 1.375M - AK34-9L
Order 'cable lvc/se 9dsub 68hp 1.375m - AK34-9L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-9L-ND.
CABLE LVD 8XDSUB 68HP 2M - AK34-8L250
Order 'cable lvd 8xdsub 68hp 2m - AK34-8L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-8L250-ND.
CABLE LVD 10XDSUB 68HP 2.5M - AK34-10L250
Order 'cable lvd 10xdsub 68hp 2.5m - AK34-10L250' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-10L250-ND.
Send this link via E-Mail
Help With This Screen