Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75

Digi-Key Part Number AK338-.75-ND
Price Break
400
Unit Price
2.00000
Extended Price
800.00
Manufacturer Part NumberAK338-.75
DescriptionCABLE SCSI1-2 2X50PIN CON .75M
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAK338-.75
VendorAssmann Electronics Inc
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 50
Contact Finish-
Number of Rows2
Features-
ColorGray, Ribbon
Length29.53" (750mm)
Series-
UsageSCSI
ShieldingUnshielded
Contact Finish Thickness-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK338 75
AK33875


Image of CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75

CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75 (AK338-.75-ND)

Related parts :
CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75
 Order 'cable scsi1-2 2x50pin con .75m - AK338-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK338-.75-ND.
CABLE SCSI1-2 3X50PIN CON .75M - AK339-.75
 Order 'cable scsi1-2 3x50pin con .75m - AK339-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK339-.75-ND.
CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85
 Order 'cable scsi1-2 4x50pin con .85m - AK370-.85' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK370-.85-ND.
CABLE SCSI1-2 4X50PIN CON 1.5M - AK371-1.5
 Order 'cable scsi1-2 4x50pin con 1.5m - AK371-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK371-1.5-ND.
CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2
 Order 'cable scsi1-2 5x50pin con 1.2m - AK379-1.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK379-1.2-ND.
CABLE SCSI EXT 2 DRIVES .75M - AK308-.75
 Order 'cable scsi ext 2 drives .75m - AK308-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK308-.75-ND.
CABLE HDD 1XIDE/AT-BUS HDD .75M - AK337-.75
 Order 'cable hdd 1xide/at-bus hdd .75m - AK337-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK337-.75-ND.
CABLE LVD 4DSUB 68HP MALE .75M - AK350/LC-.75
 Order 'cable lvd 4dsub 68hp male .75m - AK350/LC-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK350/LC-.75-ND.
CABLE FLOPPY 3.5 3X34PIN .75M - AK3620-.75
 Order 'cable floppy 3.5 3x34pin .75m - AK3620-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3620-.75-ND.
CABLE HDD 3XIDE/AT-BUS HDD .75M - AK372-.75
 Order 'cable hdd 3xide/at-bus hdd .75m - AK372-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK372-.75-ND.
CABLE SCSI1-SCSI2 UL2919 2M - AK441/F-2
 Order 'cable scsi1-scsi2 ul2919 2m - AK441/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-2-ND.
CABLE LVC/SE 4DSUB 68HP .75M - AK34-4L
 Order 'cable lvc/se 4dsub 68hp .75m - AK34-4L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK34-4L-ND.
CABLE LVD SCSI3 INT 3XDB68 .75M - AK347/L
 Order 'cable lvd scsi3 int 3xdb68 .75m - AK347/L' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK347/L-ND.
CABLE SCSI1-SCSI2 UL2990 2M - AK438-2NEW
 Order 'cable scsi1-scsi2 ul2990 2m - AK438-2NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-2NEW-ND.
CABLE SCSI1-SCSI2 UL2990 .9M - AK438-.9NEW
 Order 'cable scsi1-scsi2 ul2990 .9m - AK438-.9NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK438-.9NEW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R Next: CABLE SCSI1-2 3X50PIN CON .75M - AK339-.75