CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AK336-.7-ND |
600 |
1.38000 |
Extended Price
828.00 |
| Manufacturer Part Number | AK336-.7 | |||
| Description | CABLE HDD 2XIDE/AT-BUS HDD .7M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK336-.7 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.100" |
| Connector Type | Rectangular 40 pos Female (2) to Female |
| Overall Length | 700.000 mm [Typ] |
| Cable Color | Gray |
| Individual Wire Size | 28 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK336 7 AK3367 |
AK336-.7 Specification Sheet
CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7 (AK336-.7-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7
Order 'cable hdd 2xide/at-bus hdd .7m - AK336-.7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK336-.7-ND.
CABLE W/CORE PLUG-PLUG LAZH 7M - 1435339-7
Order 'cable w/core plug-plug lazh 7m - 1435339-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435339-7-ND.
CABLE ASSY AMPTRAC DUP SC XG 7M - 1435725-7
Order 'cable assy amptrac dup sc xg 7m - 1435725-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435725-7-ND.
CABLE ASSY AMPTRAC DUP SC SM 7M - 1435726-7
Order 'cable assy amptrac dup sc sm 7m - 1435726-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435726-7-ND.
CABLE ASSY LC-LC DUP 625 7M - 1435789-7
Order 'cable assy lc-lc dup 625 7m - 1435789-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435789-7-ND.
CABLE ASSY LC-LC XG AMPTRACS 7M - 1435790-7
Order 'cable assy lc-lc xg amptracs 7m - 1435790-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435790-7-ND.
CABLE ASSY MTRJ-DUP LC 625 7M - 1435792-7
Order 'cable assy mtrj-dup lc 625 7m - 1435792-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435792-7-ND.
CABLE ASSY MTRJ-DUP LC XG50 7M - 1435793-7
Order 'cable assy mtrj-dup lc xg50 7m - 1435793-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435793-7-ND.
CABLE ASSY SM MTRJ - LC DUP 7M - 1435794-7
Order 'cable assy sm mtrj - lc dup 7m - 1435794-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435794-7-ND.
CABLE ASSY 625 DUP SC - LC 7M - 1435795-7
Order 'cable assy 625 dup sc - lc 7m - 1435795-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435795-7-ND.
CABLE ASSY XG50 DUP SC - LC 7M - 1435796-7
Order 'cable assy xg50 dup sc - lc 7m - 1435796-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435796-7-ND.
CABLE ASSY SM DUP SC - LC 7M - 1435797-7
Order 'cable assy sm dup sc - lc 7m - 1435797-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435797-7-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 7M - 1499805-7
Order 'cable assy fib op mtrj-mtrj 7m - 1499805-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1499805-7-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 7M - 1499812-7
Order 'cable assy fib op mtrj-mtrj 7m - 1499812-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1499812-7-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10263-ND.
Send this link via E-Mail
Help With This Screen