CABLE PAR CON INTER/EXTER BRACK - AK331-.25 - Cable Assemblies
| Digi-Key Part Number | AK331-.25-ND |
200 |
1.34000 |
Extended Price
268.00 |
| Manufacturer Part Number | AK331-.25 | |||
| Description | CABLE PAR CON INTER/EXTER BRACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK331-.25 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Flat |
| Connector Type | * |
| Length | - |
| Color | Gray |
| Usage | - |
| Series | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK331 25 AK33125 |
CABLE PAR CON INTER/EXTER BRACK - AK331-.25 (AK331-.25-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE PAR CON INTER/EXTER BRACK - AK331-.25
Order 'cable par con inter/exter brack - AK331-.25' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK331-.25-ND.
CABLE PS/2 CON INTER/EXTER BRACK - AKPS2
Order 'cable ps/2 con inter/exter brack - AKPS2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKPS2-ND.
CABLE AT ADAPT DB9F-DB25M .25M - AK128-.25
Order 'cable at adapt db9f-db25m .25m - AK128-.25' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1115-ND.
CABLE AT ADAPT DB9F-DB25M .25M - AK128-.25-R
Order 'cable at adapt db9f-db25m .25m - AK128-.25-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1382-ND.
CABLE SERIAL INTER DB9M-DB9F 5M - AK132-5
Order 'cable serial inter db9m-db9f 5m - AK132-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK132-5-ND.
CABLE SERIAL INTER DB9M-DB9F 10M - AK180-10
Order 'cable serial inter db9m-db9f 10m - AK180-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK180-10-ND.
CABLE SERIAL INTER DB9M-DB9F 2M - AK230-2
Order 'cable serial inter db9m-db9f 2m - AK230-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK230-2-ND.
CABLE SERIAL INTER DB9F-DB9F 2M - AK231-2
Order 'cable serial inter db9f-db9f 2m - AK231-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK231-2-ND.
CABLE SCSI1-2 2X50PIN CON .75M - AK338-.75
Order 'cable scsi1-2 2x50pin con .75m - AK338-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK338-.75-ND.
CABLE SCSI1-2 3X50PIN CON .75M - AK339-.75
Order 'cable scsi1-2 3x50pin con .75m - AK339-.75' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK339-.75-ND.
CABLE SCSI1-2 4X50PIN CON .85M - AK370-.85
Order 'cable scsi1-2 4x50pin con .85m - AK370-.85' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK370-.85-ND.
CABLE SCSI1-2 4X50PIN CON 1.5M - AK371-1.5
Order 'cable scsi1-2 4x50pin con 1.5m - AK371-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK371-1.5-ND.
CABLE EXTER DB15M-DB15M XGA 5M - AK3770XF-5
Order 'cable exter db15m-db15m xga 5m - AK3770XF-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3770XF-5-ND.
CABLE SCSI1-2 5X50PIN CON 1.2M - AK379-1.2
Order 'cable scsi1-2 5x50pin con 1.2m - AK379-1.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK379-1.2-ND.
CABLE SER/PAR INTERFACE 5.M - AK402-5
Order 'cable ser/par interface 5.m - AK402-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK402-5-ND.
Send this link via E-Mail
Help With This Screen