CONN CARDEDGE 114POS .050" SMD - GCB57DHFN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB57DHFN
| Digi-Key Part Number | GCB57DHFN-ND |
10 |
10.33500 |
Extended Price
103.35 |
| Manufacturer Part Number | GCB57DHFN | |||
| Description | CONN CARDEDGE 114POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB57DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB57DHFN GCB57DHFN |
GCB57DHFN Specification Sheet
CONN CARDEDGE 114POS .050" SMD - GCB57DHFN (GCB57DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB57DHFNCONN CARDEDGE 114POS .050" SMD - GCB57DHFN
Order 'conn cardedge 114pos .050" smd - GCB57DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB57DHFN-ND.
CONN CARDEDGE 114POS .050" SMD - GBB57DHFD
Order 'conn cardedge 114pos .050" smd - GBB57DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB57DHFD-ND.
CONN CARDEDGE 114POS .050" SMD - GBB57DHFN
Order 'conn cardedge 114pos .050" smd - GBB57DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB57DHFN-ND.
CONN CARDEDGE 114POS .050" SMD - GBB57DHFR
Order 'conn cardedge 114pos .050" smd - GBB57DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB57DHFR-ND.
CONN CARDEDGE 114POS .050" SMD - GBB57DHFT
Order 'conn cardedge 114pos .050" smd - GBB57DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB57DHFT-ND.
CONN CARDEDGE 114POS .050" SMD - GCB57DHFD
Order 'conn cardedge 114pos .050" smd - GCB57DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB57DHFD-ND.
CONN CARDEDGE 114POS .050" SMD - GCB57DHFR
Order 'conn cardedge 114pos .050" smd - GCB57DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB57DHFR-ND.
CONN CARDEDGE 114POS .050" SMD - GCB57DHFT
Order 'conn cardedge 114pos .050" smd - GCB57DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB57DHFT-ND.
CONN EDGECARD 114POS .050 SMD - ABB57DHFD
Order 'conn edgecard 114pos .050 smd - ABB57DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHFD-ND.
CONN EDGECARD 114POS .050 SMD - ABB57DHFN
Order 'conn edgecard 114pos .050 smd - ABB57DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHFN-ND.
CONN EDGECARD 114POS .050 SMD - ABB57DHFR
Order 'conn edgecard 114pos .050 smd - ABB57DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHFR-ND.
CONN EDGECARD 114POS .050 SMD - ABB57DHFT
Order 'conn edgecard 114pos .050 smd - ABB57DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHFT-ND.
CONN EDGECARD 114POS .050 SMD - ACB57DHFD
Order 'conn edgecard 114pos .050 smd - ACB57DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHFD-ND.
CONN EDGECARD 114POS .050 SMD - ACB57DHFN
Order 'conn edgecard 114pos .050 smd - ACB57DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHFN-ND.
CONN EDGECARD 114POS .050 SMD - ACB57DHFR
Order 'conn edgecard 114pos .050 smd - ACB57DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB57DHFN
Send this link via E-Mail
Help With This Screen
