CONN EDGECARD 112POS .050 SOLDER - GCB56DHHT-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB56DHHT-S621
| Digi-Key Part Number | GCB56DHHT-S621-ND |
10 |
63.00000 |
Extended Price
630.00 |
| Manufacturer Part Number | GCB56DHHT-S621 | |||
| Description | CONN EDGECARD 112POS .050 SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB56DHHT-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Card Specific, Flange |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB56DHHT S621 GCB56DHHTS621 |
GCB56DHHT-S621 Specification Sheet
CONN EDGECARD 112POS .050 SOLDER - GCB56DHHT-S621 (GCB56DHHT-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB56DHHT-S621CONN EDGECARD 112POS .050 SOLDER - GCB56DHHT-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHHT-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHHD-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHHD-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHHN-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHHN-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHHR-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHHR-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHHT-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHHT-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHND-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHND-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHNN-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHNN-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHNR-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHNR-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHNT-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHNT-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GBB56DHRQ-S621
Order 'conn edgecard 112pos .050 solder - GBB56DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRQ-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GCB56DHHD-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHHD-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GCB56DHHN-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHHN-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GCB56DHHR-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHHR-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GCB56DHND-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHND-S621-ND.
CONN EDGECARD 112POS .050 SOLDER - GCB56DHNN-S621
Order 'conn edgecard 112pos .050 solder - GCB56DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB56DHNN-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB56DHHT-S621
Send this link via E-Mail
Help With This Screen
