BATTERY PACK NIMH 4.8V 2450MAH - NH15VPF4
| Digi-Key Part Number | N703-F041-ND |
1 10 50 100 |
21.21000 19.09100 16.97000 14.84880 |
Extended Price
21.21 190.91 848.50 1484.88 |
| Manufacturer Part Number | NH15VPF4 | |||
| Description | BATTERY PACK NIMH 4.8V 2450MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH15VPF4 |
| Vendor | Energizer Battery Company (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AA with Button Top |
| Number of Cells | 4 |
| Voltage - Rated | 4.8V |
| Capacity | 2450mAh |
| Structure | 1 Row x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH15VPF4 NH15VPF4 N703 F041 ND N703F041ND N703-F041 |
BATTERY PACK NIMH 4.8V 2450MAH - NH15VPF4 (N703-F041-ND)
Related parts :BATTERY PACK NIMH 4.8V 2450MAH - NH15VPF4
Order 'battery pack nimh 4.8v 2450mah - NH15VPF4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F041-ND.
BATTERY PACK NIMH 2.4V 2450MAH - NH15VPF2
Order 'battery pack nimh 2.4v 2450mah - NH15VPF2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F021-ND.
BATTERY PACK NIMH 4.8V 2450MAH - NH15VPF2X2
Order 'battery pack nimh 4.8v 2450mah - NH15VPF2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F022-ND.
BATTERY PACK NIMH 7.2V 2450MAH - NH15VPF2X3
Order 'battery pack nimh 7.2v 2450mah - NH15VPF2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F023-ND.
BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4
Order 'battery pack nimh 9.6v 2450mah - NH15VPF2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F024-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPF2X5
Order 'battery pack nimh 12.0v 2450mah - NH15VPF2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F025-ND.
BATTERY PACK NIMH 3.6V 2450MAH - NH15VPF3
Order 'battery pack nimh 3.6v 2450mah - NH15VPF3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F031-ND.
BATTERY PACK NIMH 6.0V 2450MAH - NH15VPF5
Order 'battery pack nimh 6.0v 2450mah - NH15VPF5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F051-ND.
BATTERY PACK NIMH 7.2V 2450MAH - NH15VPF6
Order 'battery pack nimh 7.2v 2450mah - NH15VPF6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F061-ND.
BATTERY PACK NIMH 8.4V 2450MAH - NH15VPF7
Order 'battery pack nimh 8.4v 2450mah - NH15VPF7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F071-ND.
BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF8
Order 'battery pack nimh 9.6v 2450mah - NH15VPF8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F081-ND.
BATTERY PACK NIMH 10.8V 2450MAH - NH15VPF9
Order 'battery pack nimh 10.8v 2450mah - NH15VPF9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F091-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPF10
Order 'battery pack nimh 12.0v 2450mah - NH15VPF10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F101-ND.
BATTERY PACK NIMH 4.8V 2450MAH - NH15VPL2X2
Order 'battery pack nimh 4.8v 2450mah - NH15VPL2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L022-ND.
BATTERY PACK NIMH 7.2V 2450MAH - NH15VPL2X3
Order 'battery pack nimh 7.2v 2450mah - NH15VPL2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L023-ND.
Send this link via E-Mail
Help With This Screen