CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R
| Digi-Key Part Number | AE9985-ND |
1 10 25 50 100 |
20.59000 18.09600 16.22400 14.66400 12.48000 |
Extended Price
20.59 180.96 405.60 733.20 1248.00 |
| Manufacturer Part Number | A-MCSP-80100/G-R | |||
| Description | CABLE CAT.5E SHIELDED GREEN 10M | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSP-80100/G-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSP 80100 G R AMCSP80100GR AE9985 ND AE9985ND AE9985 |
A-MCSP-80100/G-R Specification Sheet
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R (AE9985-ND)
Related parts:CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1257-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9985-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1253-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1254-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1255-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1256-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100-R
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9965-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R-R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9970-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B-R
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9975-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y-R
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9980-ND.
CABLE CAT5 FTP PATCH GREEN 10M - A-MCS-80100/G
Order 'cable cat5 ftp patch green 10m - A-MCS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/G-ND.
CABLE CAT5 SFTP PATCH GREEN 10M - A-MCSS-80100/G
Order 'cable cat5 sftp patch green 10m - A-MCSS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/G-ND.
CABLE CAT5 UTP PATCH GREEN 10M - A-MCU-80100/G
Order 'cable cat5 utp patch green 10m - A-MCU-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100/G-ND.
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G
Order 'cable cat.5e shielded green 1m - A-MCSP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1237-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1242-ND.
Send this link via E-Mail
Help With This Screen