Keywords:





CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R - Cable Assemblies

Digi-Key Part Number AE9981-ND
Price Break
1
10
25
50
100
Unit Price
5.23000
4.59400
4.11840
3.72240
3.16800
Extended Price
5.23
45.94
102.96
186.12
316.80
Manufacturer Part NumberA-MCSP-80010/G-R
DescriptionCABLE CAT.5E SHIELDED GREEN 1M
Quantity Available 175
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCSP-80010/G-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorGreen
FeaturesPatch Cable, Molded
Length3.28' (1.00m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat5e
Connector TypePlug to Plug
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCSP 80010 G R
AMCSP80010GR
AE9981 ND
AE9981ND
AE9981

A-MCSP-80010/G-R Specification Sheet

Image of CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R

CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R (AE9981-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R
 Order 'cable cat.5e shielded green 1m - A-MCSP-80010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9981-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
 Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R
 Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9961-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R-R
 Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9966-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B-R
 Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9971-ND.
CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y-R
 Order 'cable cat.5e shielded yellow 1m - A-MCSP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9976-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1242-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G
 Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1257-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9982-ND.
CABLE CAT.5E SHIELDED GREEN 3M - A-MCSP-80030/G-R
 Order 'cable cat.5e shielded green 3m - A-MCSP-80030/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9983-ND.
CABLE CAT.5E SHIELDED GREEN 5M - A-MCSP-80050/G-R
 Order 'cable cat.5e shielded green 5m - A-MCSP-80050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9984-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R
 Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9985-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
 Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1212-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G-R
 Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9956-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.

Send this link via E-Mail
Help With This Screen

CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G-R Next: CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R