Keywords:





CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R - Cable Assemblies

Digi-Key Part Number AE9977-ND
Price Break
1
10
25
50
100
Unit Price
6.24000
5.48400
4.91680
4.44380
3.78200
Extended Price
6.24
54.84
122.92
222.19
378.20
Manufacturer Part NumberA-MCSP-80020/Y-R
DescriptionCABLE CAT.5E SHIELDED YELLOW 2M
Quantity Available 610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCSP-80020/Y-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorYellow
FeaturesPatch Cable, Molded
Length6.56' (2.00m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat5e
Connector TypePlug to Plug
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCSP 80020 Y R
AMCSP80020YR
AE9977 ND
AE9977ND
AE9977

A-MCSP-80020/Y-R Specification Sheet

Image of CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R

CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R (AE9977-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
 Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9977-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1242-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R
 Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9962-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
 Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9967-ND.
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R
 Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9972-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
 Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9982-ND.
CABLE CAT.5E SHIELDED YELLOW 5M - A-MCSP-80050/Y
 Order 'cable cat.5e shielded yellow 5m - A-MCSP-80050/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1251-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y
 Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1256-ND.
CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y-R
 Order 'cable cat.5e shielded yellow 1m - A-MCSP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9976-ND.
CABLE CAT.5E SHIELDED YELLOW 3M - A-MCSP-80030/Y-R
 Order 'cable cat.5e shielded yellow 3m - A-MCSP-80030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9978-ND.
CABLE CAT.5E SHIELDED YELLOW 5M - A-MCSP-80050/Y-R
 Order 'cable cat.5e shielded yellow 5m - A-MCSP-80050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9979-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y-R
 Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9980-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
 Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
CABLE CAT.5E SHIELDED RED 3M - A-MCSP-80030/R
 Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1244-ND.

Send this link via E-Mail
Help With This Screen

CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y-R Next: CABLE CAT.5E SHIELDED YELLOW 3M - A-MCSP-80030/Y-R
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R