CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R - Cable Assemblies
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/B-R
| Digi-Key Part Number | AE9972-ND |
1 10 25 50 100 |
6.24000 5.48400 4.91680 4.44380 3.78200 |
Extended Price
6.24 54.84 122.92 222.19 378.20 |
| Manufacturer Part Number | A-MCSP-80020/B-R | |||
| Description | CABLE CAT.5E SHIELDED BLUE 2M | |||
| Quantity Available | 193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSP-80020/B-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Blue |
| Features | Patch Cable, Molded |
| Length | 6.56' (2.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSP 80020 B R AMCSP80020BR AE9972 ND AE9972ND AE9972 |
A-MCSP-80020/B-R Specification Sheet
CABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R (AE9972-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/B-RCABLE CAT.5E SHIELDED BLUE 2M - A-MCSP-80020/B-R
Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9972-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1242-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9962-ND.
CABLE CAT.5E SHIELDED RED 2M - A-MCSP-80020/R-R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9967-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9977-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9982-ND.
CABLE CAT.5E SHIELDED BLUE 5M - A-MCSP-80050/B
Order 'cable cat.5e shielded blue 5m - A-MCSP-80050/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1250-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1255-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B-R
Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9971-ND.
CABLE CAT.5E SHIELDED BLUE 3M - A-MCSP-80030/B-R
Order 'cable cat.5e shielded blue 3m - A-MCSP-80030/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9973-ND.
CABLE CAT.5E SHIELDED BLUE 5M - A-MCSP-80050/B-R
Order 'cable cat.5e shielded blue 5m - A-MCSP-80050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9974-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B-R
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9975-ND.
CABLE CAT.5E UNSHIELDED BLUE 2M - A-MCUP-80020/B-R
Order 'cable cat.5e unshielded blue 2m - A-MCUP-80020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9947-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
Options for Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/B-R
Send this link via E-Mail
Help With This Screen
