Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030-R
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030-R
| Digi-Key Part Number | AE9963-ND |
1 10 25 50 100 |
7.76000 6.81500 6.11000 5.52260 4.70000 |
Extended Price
7.76 68.15 152.75 276.13 470.00 |
| Manufacturer Part Number | A-MCSP-80030-R | |||
| Description | CABLE CAT.5E SHIELDED GRAY 3M | |||
| Quantity Available | 798 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSP-80030-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 9.84' (3.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSP 80030 R AMCSP80030R AE9963 ND AE9963ND AE9963 |
A-MCSP-80030-R Specification Sheet
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030-R (AE9963-ND)
Related parts Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030-RPlug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030-R
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9963-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1244-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/R-R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9968-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/B-R
Order 'cable cat.5e shielded blue 3m - A-MCSP-80030/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9973-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/Y-R
Order 'cable cat.5e shielded yellow 3m - A-MCSP-80030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9978-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/G-R
Order 'cable cat.5e shielded green 3m - A-MCSP-80030/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9983-ND.
Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010-R
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9961-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020-R
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9962-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80050-R
Order 'cable cat.5e shielded gray 5m - A-MCSP-80050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9964-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100-R
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9965-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9938-ND.
Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1242-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80050/R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1249-ND.
Options for Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030-R
Send this link via E-Mail
Help With This Screen
