Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020-R
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R - Cable Assemblies
| Digi-Key Part Number | AE9962-ND |
1 10 25 50 100 |
6.24000 5.48400 4.91680 4.44380 3.78200 |
Extended Price
6.24 54.84 122.92 222.19 378.20 |
| Manufacturer Part Number | A-MCSP-80020-R | |||
| Description | CABLE CAT.5E SHIELDED GRAY 2M | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSP-80020-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 6.56' (2.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSP 80020 R AMCSP80020R AE9962 ND AE9962ND AE9962 |
A-MCSP-80020-R Specification Sheet
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R (AE9962-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020-RPlug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020-R
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9962-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1239-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1242-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/R-R
Order 'cable cat.5e shielded red 2m - A-MCSP-80020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9967-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/B-R
Order 'cable cat.5e shielded blue 2m - A-MCSP-80020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9972-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/Y-R
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9977-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020/G-R
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9982-ND.
Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010-R
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9961-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030-R
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9963-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80050-R
Order 'cable cat.5e shielded gray 5m - A-MCSP-80050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9964-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100-R
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9965-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80020-R
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9937-ND.
Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80010/R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1234-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80030/R
Order 'cable cat.5e shielded red 3m - A-MCSP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1244-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80050/R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1249-ND.
Options for Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80020-R
Send this link via E-Mail
Help With This Screen
