CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R
| Digi-Key Part Number | AE9961-ND |
1 10 25 50 100 |
3.30000 2.90000 2.60000 2.35000 2.00000 |
Extended Price
3.30 29.00 65.00 117.50 200.00 |
| Manufacturer Part Number | A-MCSP-80010-R | |||
| Description | CABLE CAT.5E SHIELDED GRAY 1M | |||
| Quantity Available | 3533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSP-80010-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSP 80010 R AMCSP80010R AE9961 ND AE9961ND AE9961 |
A-MCSP-80010-R Specification Sheet
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R (AE9961-ND)
Related parts:CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9961-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1233-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1234-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R-R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9966-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B-R
Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9971-ND.
CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y-R
Order 'cable cat.5e shielded yellow 1m - A-MCSP-80010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9976-ND.
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G-R
Order 'cable cat.5e shielded green 1m - A-MCSP-80010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9981-ND.
CABLE CAT6 DBL-SHIELDED GRAY 1M - A-MCSSP60010-R
Order 'cable cat6 dbl-shielded gray 1m - A-MCSSP60010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10194-ND.
CABLE CAT.5E SHIELDED BLUE 1M - A-MCSP-80010/B
Order 'cable cat.5e shielded blue 1m - A-MCSP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1235-ND.
CABLE CAT.5E SHIELDED YELLOW 1M - A-MCSP-80010/Y
Order 'cable cat.5e shielded yellow 1m - A-MCSP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1236-ND.
CABLE CAT.5E SHIELDED GREEN 1M - A-MCSP-80010/G
Order 'cable cat.5e shielded green 1m - A-MCSP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1237-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9936-ND.
CABLE CAT.5E SHIELDED GRAY 2M - A-MCSP-80020-R
Order 'cable cat.5e shielded gray 2m - A-MCSP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9962-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030-R
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9963-ND.
CABLE CAT.5E SHIELDED GRAY 5M - A-MCSP-80050-R
Order 'cable cat.5e shielded gray 5m - A-MCSP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9964-ND.
Send this link via E-Mail
Help With This Screen