Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R

Digi-Key Part Number AE9960-ND
Price Break
1
10
25
50
100
Unit Price
19.73000
17.34200
15.54800
14.05300
11.96000
Extended Price
19.73
173.42
388.70
702.65
1196.00
Manufacturer Part NumberA-MCUP-80100/G-R
DescriptionCABLE CAT.5E UNSHIELDED GRN 10M
Quantity Available 62
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCUP-80100/G-R
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5e
Connector TypeRJ45 Male to Male
Overall Length10.000 m [Typ]
Cable ColorGreen
UsagePatch Cable
Individual Wire Size16 AWG (7/24)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCUP 80100 G R
AMCUP80100GR
AE9960 ND
AE9960ND
AE9960

A-MCUP-80100/G-R Specification Sheet

Image of CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R

CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R (AE9960-ND)

Related parts:
CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G
 Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1232-ND.
CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R
 Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9960-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100
 Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1228-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
 Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1229-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B
 Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1230-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
 Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1231-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
 Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9940-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R-R
 Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9945-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B-R
 Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9950-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R
 Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9955-ND.
CABLE CAT6 DBL-SHIELDED GRN 10M - A-MCSSP60100/G-R
 Order 'cable cat6 dbl-shielded grn 10m - A-MCSSP60100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10211-ND.
CABLE CAT5 FTP PATCH BLUE 10M - A-MCS-80100/B
 Order 'cable cat5 ftp patch blue 10m - A-MCS-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/B-ND.
CABLE CAT5 FTP PATCH GREEN 10M - A-MCS-80100/G
 Order 'cable cat5 ftp patch green 10m - A-MCS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/G-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
 Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
CABLE CAT5 FTP PATCH RED 10M - A-MCS-80100/R
 Order 'cable cat5 ftp patch red 10m - A-MCS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G Next: CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R