CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE9959-ND |
1 10 25 50 100 |
10.86000 9.54100 8.55400 7.73160 6.58000 |
Extended Price
10.86 95.41 213.85 386.58 658.00 |
| Manufacturer Part Number | A-MCUP-80050/G-R | |||
| Description | CABLE CAT.5E UNSHIELDED GREEN 5M | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80050/G-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Green |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80050 G R AMCUP80050GR AE9959 ND AE9959ND AE9959 |
A-MCUP-80050/G-R Specification Sheet
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R (AE9959-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1227-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9959-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1226-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9954-ND.
CABLE CAT5 FTP PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 ftp patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80050/G-ND.
CABLE CAT5 SFTP PATCH GREEN 5M - A-MCSS-80050/G
Order 'cable cat5 sftp patch green 5m - A-MCSS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/G-ND.
CABLE CAT 6 UNSHIELDED GREEN 7M - A-MCU60070/G-R
Order 'cable cat 6 unshielded green 7m - A-MCU60070/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/G-R-ND.
CABLE CAT5E UTP PATCH GREEN .5M - A-MCUP-80005/G
Order 'cable cat5e utp patch green .5m - A-MCUP-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/G-ND.
CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R
Order 'cable cat6 unshielded green .5m - A-MCU60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10216-ND.
Send this link via E-Mail
Help With This Screen