CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
| Digi-Key Part Number | AE9958-ND |
1 10 25 50 100 |
7.43000 6.52500 5.85000 5.28760 4.50000 |
Extended Price
7.43 65.25 146.25 264.38 450.00 |
| Manufacturer Part Number | A-MCUP-80030/G-R | |||
| Description | CABLE CAT.5E UNSHIELDED GREEN 3M | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80030/G-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Green |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80030 G R AMCUP80030GR AE9958 ND AE9958ND AE9958 |
A-MCUP-80030/G-R Specification Sheet
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R (AE9958-ND)
Related parts:CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G-R
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9958-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9943-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B-R
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9948-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9953-ND.
CABLE CAT5 SFTP PATCH GREEN 3M - A-MCSS-80030/G
Order 'cable cat5 sftp patch green 3m - A-MCSS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/G-ND.
CABLE CAT 6 UNSHIELDED GREEN 7M - A-MCU60070/G-R
Order 'cable cat 6 unshielded green 7m - A-MCU60070/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/G-R-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10231-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCU-80030/G
Order 'cable cat5 patch green 3m - A-MCU-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1186-ND.
Send this link via E-Mail
Help With This Screen