Keywords:





2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4

BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4 - Batteries

Digi-Key Part Number N703-F024-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
34.72000
30.86300
27.00540
24.69070
23.14756
21.21858
19.67542
19.28962
18.90383
Extended Price
34.72
308.63
1350.27
2469.07
5786.89
10609.29
19675.42
48224.05
94519.15
Manufacturer Part NumberNH15VPF2X4
DescriptionBATTERY PACK NIMH 9.6V 2450MAH
Quantity Available
All prices are in USD

Non-Stock

Purchase 2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4
Technical/Catalog InformationNH15VPF2X4
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells8
Voltage - Rated 9.6V
Capacity2450mAh
Structure2 Rows x 4 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names NH15VPF2X4
NH15VPF2X4
N703 F024 ND
N703F024ND
N703-F024


Image of BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4

BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4 (N703-F024-ND) - Batteries

Related parts 2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4
2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4
 Order 'battery pack nimh 9.6v 2450mah - NH15VPF2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F024-ND.
2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF8
 Order 'battery pack nimh 9.6v 2450mah - NH15VPF8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F081-ND.
2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPL2X4
 Order 'battery pack nimh 9.6v 2450mah - NH15VPL2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L024-ND.
2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPL4X2
 Order 'battery pack nimh 9.6v 2450mah - NH15VPL4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L042-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2F2X4
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F024-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F081-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2L2X4
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L024-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2L4X2
 Order 'battery pack nimh 9.6v 2500mah - NH50BP-2L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L042-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F2X4
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F024-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F081-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X4
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L024-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L4X2
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L042-ND.
2450mAh Battery Assembly / Pack Battery 2.4V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2
 Order 'battery pack nimh 2.4v 2450mah - NH15VPF2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F021-ND.
2450mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X2
 Order 'battery pack nimh 4.8v 2450mah - NH15VPF2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F022-ND.
2450mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X3
 Order 'battery pack nimh 7.2v 2450mah - NH15VPF2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F023-ND.

Options for 2450mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH15VPF2X4
Send this link via E-Mail
Help With This Screen

BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY PACK NIMH 9.6V 2100 MAH - HHR-210AB18L4X2 Next: BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF8
BATTERY PACK NIMH 9.6V 2450MAH - NH15VPF2X4