Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y-R
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R - Cable Assemblies
| Digi-Key Part Number | AE9955-ND |
1 10 25 50 100 |
19.73000 17.33900 15.54560 14.05060 11.95800 |
Extended Price
19.73 173.39 388.64 702.53 1195.80 |
| Manufacturer Part Number | A-MCUP-80100/Y-R | |||
| Description | CABLE CAT.5E UNSHIELDED YEL 10M | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80100/Y-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Yellow |
| Features | Patch Cable, Molded |
| Length | 32.80' (10m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80100 Y R AMCUP80100YR AE9955 ND AE9955ND AE9955 |
A-MCUP-80100/Y-R Specification Sheet
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R (AE9955-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y-RPlug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1231-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y-R
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9955-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1229-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9940-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/R-R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9945-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/B-R
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9950-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/G-R
Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9960-ND.
Plug to Plug Modular Cable Assembly 3.28' (1.00m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80010/Y-R
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9951-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80020/Y-R
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9952-ND.
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9953-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9954-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1254-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1255-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100/Y
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1256-ND.
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCSP-80100/G
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1257-ND.
Options for Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100/Y-R
Send this link via E-Mail
Help With This Screen
