CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R - Cable Assemblies
| Digi-Key Part Number | AE9954-ND |
1 10 25 50 100 |
10.84000 9.52700 8.54120 7.71980 6.57000 |
Extended Price
10.84 95.27 213.53 385.99 657.00 |
| Manufacturer Part Number | A-MCUP-80050/Y-R | |||
| Description | CABLE CAT.5E UNSHIELDED YEL 5M | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80050/Y-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Yellow |
| Features | Patch Cable, Molded |
| Length | 16.40' (5m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | CAT5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80050 Y R AMCUP80050YR AE9954 ND AE9954ND AE9954 |
A-MCUP-80050/Y-R Specification Sheet
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R (AE9954-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9954-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9959-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1231-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9951-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y-R
Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9952-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y-R
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9953-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9955-ND.
CABLE CAT6 UNSHIELDED YEL 5M - A-MCU60050/Y-R
Order 'cable cat6 unshielded yel 5m - A-MCU60050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10238-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1212-ND.
Send this link via E-Mail
Help With This Screen
